0
0 Items€0.00
ex VAT
ex VAT

Chip SMD Resistors:

201,501 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2081862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.410
100+
€0.301
500+
€0.158
1000+
€0.123
2000+
€0.107
More Pricing...
Min: 10 / Mult: 10
47ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
250V
-
6.35mm
3.2mm
-55°C
155°C
-
2081858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.366
100+
€0.269
500+
€0.141
1000+
€0.109
2000+
€0.0957
More Pricing...
Min: 10 / Mult: 10
10ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
250V
-
6.35mm
3.2mm
-55°C
155°C
-
1100344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.070
50+
€0.660
100+
€0.530
250+
€0.494
1000+
€0.457
More Pricing...
Min: 1 / Mult: 1
1ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
-
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
2122454

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0094
Min: 5000 / Mult: 5000
5.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1100201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0582
100+
€0.0272
500+
€0.020
1000+
€0.0184
2500+
€0.0144
More Pricing...
Min: 10 / Mult: 10
2.4kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2057844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.040
100+
€0.0343
500+
€0.0248
1000+
€0.0192
2500+
€0.0162
More Pricing...
Min: 10 / Mult: 10
2kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2253850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.326
100+
€0.184
500+
€0.143
1000+
€0.111
2500+
€0.0975
More Pricing...
Min: 10 / Mult: 10
3.3ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2078930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0638
100+
€0.0298
500+
€0.0219
1000+
€0.0195
2500+
€0.0171
More Pricing...
Min: 10 / Mult: 10
2.2Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2057873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0391
100+
€0.0286
500+
€0.0238
1000+
€0.0193
2500+
€0.0185
More Pricing...
Min: 10 / Mult: 10
1ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2309101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.930
50+
€1.380
100+
€1.290
250+
€1.210
500+
€1.140
More Pricing...
Min: 1 / Mult: 1
50ohm
± 0.1%
50mW
0402 [1005 Metric]
Thin Film
Precision
FC Series
± 25ppm/°C
30V
-
1mm
0.5mm
-55°C
155°C
-
2398469

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0194
Min: 5000 / Mult: 5000
10ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.104
100+
€0.0473
500+
€0.0405
1000+
€0.0336
2500+
€0.0248
More Pricing...
Min: 10 / Mult: 10
29.4kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2397719

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0078
Min: 5000 / Mult: 5000
3.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2397635

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0078
Min: 5000 / Mult: 5000
220ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2614296

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0035
Min: 10000 / Mult: 10000
4.7kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2826126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.121
100+
€0.0745
500+
€0.0388
1000+
€0.0318
2500+
€0.0228
More Pricing...
Min: 10 / Mult: 10
20Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
400V
-
2.01mm
1.25mm
-55°C
155°C
-
2693095

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0044
Min: 5000 / Mult: 5000
10ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2614464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0772
100+
€0.0696
500+
€0.0543
1000+
€0.0439
2500+
€0.0408
More Pricing...
Min: 10 / Mult: 10
10ohm
± 0.5%
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 25ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
-
3546387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0372
100+
€0.0191
500+
€0.0174
1000+
€0.0157
2500+
€0.013
More Pricing...
Min: 10 / Mult: 10
4.02ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3539641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0162
250+
€0.0092
1000+
€0.005
5000+
€0.0035
12500+
€0.0027
More Pricing...
Min: 10 / Mult: 10
1.07kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0219
100+
€0.0149
500+
€0.0124
1000+
€0.012
2500+
€0.0099
Min: 10 / Mult: 10
1.24kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1810139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0348
Min: 5000 / Mult: 5000
1.65kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2140691RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0131
2500+
€0.010
5000+
€0.0091
10000+
€0.0086
Min: 500 / Mult: 10
154ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2141053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0209
100+
€0.0151
500+
€0.0133
2500+
€0.0101
5000+
€0.0093
More Pricing...
Min: 10 / Mult: 10
1.3Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
-
1mm
0.5mm
-55°C
155°C
AEC-Q200
2331791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0177
250+
€0.0114
1000+
€0.0104
5000+
€0.0095
10000+
€0.0086
More Pricing...
Min: 10 / Mult: 10
470ohm
± 5%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
26-50 of 201501 items
of 8061 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account