ex VAT

1kohm Chip SMD Resistors:

2,170 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
1
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9232761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0066
100+
€0.0038
500+
€0.0033
2500+
€0.0027
5000+
€0.0021
Min: 10 / Mult: 10
1kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2421889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0019
Min: 10000 / Mult: 10000
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2421849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0086
100+
€0.0067
500+
€0.0062
1000+
€0.0057
2500+
€0.0048
More Pricing...
Min: 10 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2398468

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0184
Min: 5000 / Mult: 5000
1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2826962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.335
100+
€0.147
500+
€0.113
1000+
€0.0945
2000+
€0.0847
Min: 10 / Mult: 10
1kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2887199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0494
100+
€0.0347
500+
€0.0268
1000+
€0.023
2500+
€0.0198
Min: 10 / Mult: 10
1kohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
9232761RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0033
2500+
€0.0027
5000+
€0.0021
Min: 500 / Mult: 10
1kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3254992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.140
100+
€0.117
500+
€0.0867
1000+
€0.0735
2500+
€0.072
Min: 10 / Mult: 10
1kohm
± 5%
1W
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3782235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.658
100+
€0.405
500+
€0.292
1000+
€0.234
2500+
€0.204
More Pricing...
Min: 10 / Mult: 10
1kohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
APC Series
± 25ppm/°C
150V
3.2mm
1.6mm
-
-
AEC-Q200
2887199RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0268
1000+
€0.023
2500+
€0.0198
Min: 500 / Mult: 10
1kohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2826962RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.113
1000+
€0.0945
2000+
€0.0847
Min: 500 / Mult: 10
1kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3254992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0867
1000+
€0.0735
2500+
€0.072
Min: 500 / Mult: 10
1kohm
± 5%
1W
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3128355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0198
Min: 5000 / Mult: 5000
1kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
High Power
-
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3781928

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0994
Min: 5000 / Mult: 5000
1kohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3769529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.213
100+
€0.148
500+
€0.140
1000+
€0.132
2000+
€0.131
Min: 10 / Mult: 10
1kohm
± 1%
1W
2010 [5025 Metric]
Thick Film
Anti-Surge
CMP Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3769529RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.148
500+
€0.140
1000+
€0.132
2000+
€0.131
Min: 100 / Mult: 10
1kohm
± 1%
1W
2010 [5025 Metric]
Thick Film
Anti-Surge
CMP Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3782235RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.405
500+
€0.292
1000+
€0.234
2500+
€0.204
5000+
€0.188
Min: 100 / Mult: 10
1kohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
APC Series
± 25ppm/°C
150V
3.2mm
1.6mm
-
-
AEC-Q200
3993451

RoHS

Date/Lot Code

Each
Packaging Options
10+
€0.0313
100+
€0.0256
500+
€0.0209
2500+
€0.0161
5000+
€0.0146
More Pricing...
Min: 10 / Mult: 10
1kohm
0
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_P Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3948415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.111
100+
€0.0503
500+
€0.0388
1000+
€0.0306
2500+
€0.0265
Min: 10 / Mult: 10
1kohm
0
200mW
0603 [1608 Metric]
Thick Film
High Reliability
RS73 Series
± 50ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4164552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0258
Min: 5000 / Mult: 5000
1kohm
± 0.5%
125mW
0805 [2012 Metric]
Thick Film
Semi-Precision
CRCW-P e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4207834RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.381
250+
€0.337
500+
€0.319
1000+
€0.300
Min: 100 / Mult: 1
1kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
50+
€0.432
100+
€0.381
250+
€0.337
500+
€0.319
More Pricing...
Min: 1 / Mult: 1
1kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3993451RL

RoHS

Date/Lot Code

Each
Packaging Options
500+
€0.0209
2500+
€0.0161
5000+
€0.0146
10000+
€0.013
Min: 500 / Mult: 10
1kohm
0
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_P Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2421849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0062
1000+
€0.0057
2500+
€0.0048
5000+
€0.0039
Min: 500 / Mult: 10
1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3948415RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0388
1000+
€0.0306
2500+
€0.0265
Min: 500 / Mult: 10
1kohm
0
200mW
0603 [1608 Metric]
Thick Film
High Reliability
RS73 Series
± 50ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 2170 items
of 87 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account