ex VAT

RF Resistors:

84 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1714024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.480
5+
€7.600
10+
€5.600
20+
€5.580
40+
€4.920
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.890
5+
€6.280
10+
€5.670
20+
€5.240
40+
€4.810
More Pricing...
Min: 1 / Mult: 1
500ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.890
10+
€4.880
20+
€4.780
Min: 1 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714043RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.880
20+
€4.780
Min: 10 / Mult: 1
250ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714045RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.670
20+
€5.240
40+
€4.810
100+
€4.380
Min: 10 / Mult: 1
500ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.600
20+
€5.580
40+
€4.920
100+
€4.250
Min: 10 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1754960

RoHS

Each
1+
€23.460
10+
€18.250
25+
€15.790
50+
€15.260
100+
€13.680
More Pricing...
Min: 1 / Mult: 1
50ohm
TL Series
-
250W
± 5%
± 100ppm/°C
0
Panel Mount
4205120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.530
50+
€2.310
100+
€2.170
250+
€2.060
500+
€1.990
More Pricing...
Min: 1 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250W
± 5%
-
60GHz
Surface Mount Device
3997568

RoHS

Date/Lot Code

Each
1+
€5.560
5+
€4.760
10+
€4.000
20+
€3.660
40+
€3.500
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4205126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.280
10+
€5.330
50+
€4.360
100+
€3.640
200+
€3.510
More Pricing...
Min: 1 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250W
± 5%
-
60GHz
Surface Mount Device
3997562

RoHS

Date/Lot Code

Each
1+
€6.890
5+
€5.950
10+
€5.010
20+
€4.560
40+
€4.120
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
4205126RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.330
50+
€4.360
100+
€3.640
200+
€3.510
500+
€3.440
Min: 10 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250W
± 5%
-
60GHz
Surface Mount Device
4205125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.640
200+
€3.390
500+
€3.180
Min: 100 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250W
± 2%
-
60GHz
Surface Mount Device
3997559

RoHS

Date/Lot Code

Each
1+
€6.680
5+
€5.900
10+
€5.110
20+
€4.590
40+
€4.070
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
3997566

RoHS

Date/Lot Code

Each
1+
€7.140
5+
€6.110
10+
€5.290
20+
€4.490
40+
€4.210
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
4205120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.170
250+
€2.060
500+
€1.990
1000+
€1.950
Min: 100 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250W
± 5%
-
60GHz
Surface Mount Device
3997565

RoHS

Date/Lot Code

Each
1+
€6.960
5+
€5.660
10+
€4.360
20+
€4.130
40+
€3.820
More Pricing...
Min: 1 / Mult: 1
500ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
4205124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.380
50+
€2.610
100+
€2.280
250+
€1.990
500+
€1.810
More Pricing...
Min: 1 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250W
± 2%
-
60GHz
Surface Mount Device
4205124RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.280
250+
€1.990
500+
€1.810
1000+
€1.630
Min: 100 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250W
± 2%
-
60GHz
Surface Mount Device
4205125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.690
10+
€4.700
50+
€3.980
100+
€3.640
200+
€3.390
More Pricing...
Min: 1 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250W
± 2%
-
60GHz
Surface Mount Device
3997557

RoHS

Date/Lot Code

Each
1+
€8.480
5+
€7.600
10+
€5.600
20+
€5.580
40+
€4.920
More Pricing...
Min: 1 / Mult: 1
100ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4455900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€2.560
Min: 100 / Mult: 100
10ohm
CH Series
0603 [1608 Metric]
400mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
300+
€2.240
Min: 300 / Mult: 300
100ohm
CH Series
0603 [1608 Metric]
400mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4455907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€3.280
Min: 100 / Mult: 100
18ohm
CH Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4455918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€2.020
Min: 500 / Mult: 500
100ohm
CH Series
0402 [1005 Metric]
300mW
± 1%
± 100ppm/°C
50GHz
Surface Mount Device
26-50 of 84 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account