SBL Series Current Sense Through Hole Resistors:
6 Products FoundFind a huge range of SBL Series Current Sense Through Hole Resistors at Farnell Belgium. We stock a wide range of Current Sense Through Hole Resistors, such as 10 Series, UT Series, MOSX Series & KNS Series Current Sense Through Hole Resistors from the worlds top manufacturers including: Cgs - Te Connectivity & Te Connectivity / Partner Stock
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
1
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ €1.210 5+ €0.980 10+ €0.950 20+ €0.919 40+ €0.840 More Pricing... | Min: 1 / Mult: 1 | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | 300mV | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | Current Sense | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ €1.930 5+ €1.280 10+ €1.220 20+ €1.160 40+ €1.020 More Pricing... | Min: 1 / Mult: 1 | 0.047ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ €1.990 5+ €1.320 10+ €1.260 20+ €1.200 40+ €1.060 More Pricing... | Min: 1 / Mult: 1 | 0.015ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ €1.410 5+ €1.140 10+ €1.110 20+ €1.070 40+ €0.981 More Pricing... | Min: 1 / Mult: 1 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ €2.010 5+ €1.330 10+ €1.270 20+ €1.210 40+ €1.060 More Pricing... | Min: 1 / Mult: 1 | 0.033ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 270ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 200+ €1.210 600+ €1.140 | Min: 200 / Mult: 200 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | - | ± 5% | ± 950ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C |