1kohm Through Hole Resistors:

438 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9338055

RoHS

Date/Lot Code

Each
1+
€0.154
50+
€0.0951
100+
€0.065
250+
€0.0454
500+
€0.0406
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
3235370

RoHS

Date/Lot Code

Each
1+
€1.270
10+
€0.829
50+
€0.638
100+
€0.575
200+
€0.533
More Pricing...
Min: 1 / Mult: 1
1kohm
AC-AT Series
5W
± 5%
Axial Leaded
-
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
3350951

RoHS

Date/Lot Code

Each
1+
€8.780
10+
€5.790
50+
€4.100
Min: 1 / Mult: 1
1kohm
MPT Series
35W
± 1%
TO-220
-
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
1265157

RoHS

Date/Lot Code

Each
1+
€4.340
50+
€3.110
100+
€2.870
250+
€2.730
500+
€2.600
More Pricing...
Min: 1 / Mult: 1
1kohm
MPC Series
10W
± 5%
Radial Leaded
-
300V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
155°C
-
3541598

RoHS

Date/Lot Code

Each
10+
€0.152
100+
€0.0896
500+
€0.0667
1000+
€0.0572
2500+
€0.0467
More Pricing...
Min: 10 / Mult: 10
1kohm
MFS Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-
-55°C
155°C
AEC-Q200
3350904

RoHS

Date/Lot Code

Each
1+
€6.380
10+
€4.200
50+
€3.430
Min: 1 / Mult: 1
1kohm
MPT Series
35W
± 5%
TO-220
-
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
3766376

RoHS

Each
1+
€1.020
10+
€0.706
50+
€0.536
100+
€0.434
200+
€0.425
More Pricing...
Min: 1 / Mult: 1
1kohm
KHS Series
7W
± 5%
Axial Leaded
-
-
Wirewound
0ppm/K ± 10ppm/K
General Purpose
-
38mm
6.4mm
-55°C
350°C
-
3766289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.294
10+
€0.206
20+
€0.202
Min: 1 / Mult: 1
1kohm
CRP Series
3W
± 5%
Axial Leaded
-
-
Wirewound
-
Precision
5.5mm
12.6mm
-
-55°C
350°C
-
2448933

RoHS

Each
1+
€1.790
3+
€1.710
5+
€1.620
10+
€1.540
20+
€1.490
More Pricing...
Min: 1 / Mult: 1
1kohm
Ohmicone 40 Series
3W
± 1%
Axial Leaded
-
200V
Ceramic
± 20ppm/°C
High Power
5.6mm
15.1mm
-
-55°C
275°C
-
2505060

RoHS

Each
1+
€2.380
50+
€1.480
100+
€1.330
250+
€1.150
500+
€1.060
Min: 1 / Mult: 1
1kohm
ACS Series
10W
± 5%
Axial Leaded
-
700V
Wirewound
± 20ppm/°C
High Pulse
8.52mm
43.7mm
-
-
-
-
2530973

RoHS

Each
1+
€5.570
3+
€4.880
5+
€4.190
10+
€3.500
20+
€3.310
More Pricing...
Min: 1 / Mult: 1
1kohm
AP836 Series
35W
± 5%
TO-220
-
350V
Thick Film
± 100ppm/°C
High Power
-
10.41mm
4.82mm
-65°C
150°C
-
9339779

RoHS

Date/Lot Code

Each
1+
€0.121
50+
€0.0881
100+
€0.0746
250+
€0.0388
500+
€0.0367
More Pricing...
Min: 1 / Mult: 1
1kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
2329885

RoHS

Date/Lot Code

Each
10+
€0.0267
100+
€0.0229
500+
€0.020
2500+
€0.0162
6000+
€0.0153
More Pricing...
Min: 10 / Mult: 10
1kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
2329735

RoHS

Date/Lot Code

Each
10+
€0.062
100+
€0.0371
500+
€0.0305
2500+
€0.0245
6000+
€0.020
More Pricing...
Min: 10 / Mult: 10
1kohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
9341102

RoHS

Date/Lot Code

Each
10+
€0.0696
100+
€0.0506
500+
€0.0223
1000+
€0.0197
2500+
€0.0171
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1306249

RoHS

Date/Lot Code

Each
1+
€0.820
10+
€0.463
50+
€0.376
100+
€0.278
200+
€0.240
More Pricing...
Min: 1 / Mult: 1
1kohm
WMO-S Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
26mm
-
-55°C
155°C
-
2396010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.080
50+
€0.712
250+
€0.523
500+
€0.457
1000+
€0.398
More Pricing...
Min: 5 / Mult: 5
1kohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
2329626

RoHS

Date/Lot Code

Each
10+
€0.0448
100+
€0.0261
500+
€0.0215
2500+
€0.0153
6000+
€0.0152
More Pricing...
Min: 10 / Mult: 10
1kohm
CFR Series
330mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
1099893

RoHS

Date/Lot Code

Each
10+
€0.304
100+
€0.143
500+
€0.105
1000+
€0.0887
2500+
€0.0868
More Pricing...
Min: 10 / Mult: 10
1kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1565353

RoHS

Date/Lot Code

Each
10+
€0.354
100+
€0.270
500+
€0.190
1000+
€0.147
2500+
€0.131
More Pricing...
Min: 10 / Mult: 10
1kohm
MFP Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
9339051

RoHS

Date/Lot Code

Each
10+
€0.0448
100+
€0.0325
500+
€0.0188
1000+
€0.0143
2500+
€0.0128
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9338365

RoHS

Date/Lot Code

Each
5+
€0.0799
50+
€0.0581
250+
€0.0336
500+
€0.0256
1000+
€0.0228
More Pricing...
Min: 5 / Mult: 5
1kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-
-
-
9342400

RoHS

Date/Lot Code

Each
5+
€0.0619
50+
€0.055
250+
€0.026
500+
€0.0198
1000+
€0.0188
More Pricing...
Min: 5 / Mult: 5
1kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9337679

RoHS

Date/Lot Code

Each
1+
€0.209
50+
€0.129
100+
€0.088
250+
€0.0669
500+
€0.0597
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1652663
Each
1+
€3.670
5+
€3.320
10+
€3.030
20+
€2.830
40+
€2.700
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
1-25 of 438 items
of 18 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account