ex VAT

Pin Headers:

110,513 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Connector Systems
Gender
Pitch Spacing
No. of Rows
No. of Positions
No. of Contacts
For Use With
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3880909

RoHS

Each
1+
€1.450
50+
€1.220
100+
€1.040
200+
€0.952
Total:€1.45
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
26Contacts
-
Surface Mount Straight
MCP 2MM SMD
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3880896

RoHS

Each
1+
€0.895
50+
€0.747
100+
€0.618
200+
€0.505
Total:€0.90
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
14Contacts
-
Through Hole Straight
MCP 2MM ST
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3880861

RoHS

Date/Lot Code

Each
1+
€0.594
50+
€0.467
100+
€0.419
200+
€0.357
Total:€0.59
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
14Contacts
-
Through Hole Right Angle
MCP 2MM RA
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3880912

RoHS

Each
1+
€1.950
50+
€1.650
100+
€1.390
200+
€1.180
Total:€1.95
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
40Contacts
-
Surface Mount Straight
MCP 2MM SMD
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3880910

RoHS

Date/Lot Code

Each
1+
€1.560
50+
€1.320
100+
€1.110
200+
€1.020
Total:€1.56
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
30Contacts
-
Surface Mount Straight
MCP 2MM SMD
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3880864

RoHS

Date/Lot Code

Each
1+
€1.090
50+
€0.911
100+
€0.755
200+
€0.670
Total:€1.09
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
20Contacts
-
Through Hole Right Angle
MCP 2MM RA
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3880911

RoHS

Each
1+
€1.580
50+
€1.330
100+
€1.120
200+
€1.040
Total:€1.58
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
34Contacts
-
Surface Mount Straight
MCP 2MM SMD
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3880906

RoHS

Each
1+
€1.110
50+
€0.927
100+
€0.768
200+
€0.683
Total:€1.11
Min: 1 / Mult: 1
-
Wire-to-Board
-
2mm
2Rows
-
14Contacts
-
Surface Mount Straight
MCP 2MM SMD
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
3881903

RoHS

Each
1+
€2.150
10+
€1.910
100+
€1.600
250+
€1.460
500+
€1.330
More Pricing...
Total:€2.15
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
1Rows
-
36Contacts
-
Through Hole Straight
FCI BergStik II 68001 Series
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
3911641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.370
12+
€2.100
37+
€2.040
100+
€1.670
250+
€1.550
Total:€2.37
Min: 1 / Mult: 1
-
Signal, Wire-to-Board
-
2mm
2Rows
-
10Contacts
-
Surface Mount Straight
Milli-Grid 87832 Series
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
1391789

RoHS

Each
10+
€0.241
100+
€0.196
500+
€0.178
1000+
€0.161
2000+
€0.156
More Pricing...
Total:€2.41
Min: 10 / Mult: 10
-
Board-to-Board
-
2.54mm
1Rows
-
2Contacts
-
Through Hole Straight
KK 254 4030
Unshrouded
Brass
Gold Plated Contacts
Pin Header
-
2614963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.150
8+
€3.840
24+
€3.530
64+
€3.250
160+
€2.760
Total:€4.15
Min: 1 / Mult: 1
-
Power, Wire-to-Board
-
3mm
1Rows
-
10Contacts
-
Surface Mount Right Angle
Micro-Fit 3.0 43650
Shrouded
Brass
Gold Plated Contacts
PCB Header
-
2843594

RoHS

Each
1+
€1.040
10+
€0.855
50+
€0.723
100+
€0.588
200+
€0.558
Total:€1.04
Min: 1 / Mult: 1
-
Wire-to-Board
-
2.54mm
2Rows
-
60Contacts
-
Through Hole Right Angle
MC 254
Shrouded
Copper Alloy
Gold Plated Contacts
PCB Header
-
2847175

RoHS

Each
1+
€0.331
50+
€0.261
100+
€0.233
200+
€0.199
Total:€0.33
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
1Rows
-
10Contacts
-
Surface Mount
-
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
2847233

RoHS

Each
1+
€0.674
50+
€0.530
100+
€0.475
200+
€0.440
Total:€0.67
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
2Rows
-
12Contacts
-
Surface Mount
-
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
2888934

RoHS

Each
10+
€0.552
100+
€0.495
500+
€0.469
1000+
€0.385
2000+
€0.375
More Pricing...
Total:€5.52
Min: 10 / Mult: 10
-
Power
-
3.96mm
1Rows
-
7Contacts
-
Through Hole Right Angle
KK 396 41792
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
2856312

RoHS

Each
1+
€3.480
10+
€3.180
100+
€2.870
250+
€2.340
Total:€3.48
Min: 1 / Mult: 1
-
Board-to-Board, Wire-to-Board
-
1.27mm
2Rows
-
14Contacts
-
Through Hole Right Angle
Tiger Eye TFM
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
2847181

RoHS

Each
1+
€0.759
50+
€0.633
100+
€0.524
200+
€0.429
Total:€0.76
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
1Rows
-
24Contacts
-
Surface Mount
-
Unshrouded
Copper Alloy
Gold Plated Contacts
Pin Header
-
3051585

RoHS

Each
1+
€5.020
10+
€3.860
100+
€3.280
250+
€3.080
500+
€2.930
More Pricing...
Total:€5.02
Min: 1 / Mult: 1
-
Power
-
3mm
2Rows
-
12Contacts
-
Through Hole Straight
Micro-Fit 3.0 43045
Shrouded
Brass Alloy
Gold Plated Contacts
PCB Header
-
3497398

RoHS

Each
1+
€1.640
10+
€1.330
100+
€1.170
250+
€1.010
500+
€0.966
More Pricing...
Total:€1.64
Min: 1 / Mult: 1
-
Wire-to-Board
-
5.7mm
2Rows
-
4Contacts
-
Through Hole Right Angle
Minitek Pwr 5.7 10146997
Shrouded
Copper Alloy
Tin Plated Contacts
PCB Header
-
3398248

RoHS

Each
10+
€0.275
100+
€0.270
250+
€0.264
500+
€0.259
1000+
€0.253
Total:€2.75
Min: 10 / Mult: 10
-
Wire-to-Board
-
1.5mm
1Rows
-
13Contacts
-
Through Hole
AMP Mini-CT
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3661492

RoHS

Each
1+
€2.330
Total:€2.33
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
2Rows
-
10Contacts
-
Through Hole
IPT1
Shrouded
Phosphor Bronze
Gold Plated Contacts
PCB Header
-
3226065

RoHS

Each
1+
€1.050
10+
€0.893
Total:€1.05
Min: 1 / Mult: 1
-
Board-to-Board
-
1.27mm
2Rows
-
10Contacts
-
Through Hole
Archer M52 Series
-
Brass
Gold Plated Contacts
-
-
3398561

RoHS

Each
10+
€0.369
100+
€0.336
500+
€0.320
1000+
€0.314
Total:€3.69
Min: 10 / Mult: 10
-
Wire-to-Board
-
2.5mm
1Rows
-
3Contacts
-
Through Hole
Signal Double Lock
-
Copper Alloy
Tin Plated Contacts
-
-
3584924

RoHS

Each
1+
€1.610
10+
€1.370
100+
€1.120
Total:€1.61
Min: 1 / Mult: 1
-
Board-to-Board
-
2.54mm
2Rows
-
10Contacts
-
Through Hole Straight
HTSS
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
126-150 of 110513 items
of 4421 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account