Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2106KL-04W-B40-L00
Order Code1012753
Product Range2106KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2106KL-04W-B40-L00
Order Code1012753
Product Range2106KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size52mm
External Depth15mm
Flow Rate - Imperial12CFM
Bearing TypeBall Bearing
Air Flow - CFM12CFM
Flow Rate - Metric0.34m³/min
Noise Rating25.5dBA
Power Rating1.08W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.34m³/min
Product Range2106KL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2106KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
52mm
Flow Rate - Imperial
12CFM
Air Flow - CFM
12CFM
Noise Rating
25.5dBA
Rated Speed
4200rpm
Current Rating
90mA
Air Flow - m3/min
0.34m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.34m³/min
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2106KL
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00648