ex VAT

50ppm Standard Oscillators:

2,121 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
1
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2854246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.644
50+
€0.523
Min: 5 / Mult: 5
13MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
-
-40°C
85°C
CMOS
2508741

RoHS

Each
1+
€2.070
3+
€2.010
5+
€1.940
10+
€1.850
20+
€1.740
Min: 1 / Mult: 1
6MHz
50ppm
Through Hole, 13.2mm x 13.2mm
5V
QX8
-40°C
85°C
HCMOS
2627231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.680
5+
€2.590
10+
€2.500
20+
€2.410
40+
€2.360
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2627319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.900
5+
€2.780
10+
€2.640
20+
€2.540
40+
€2.430
More Pricing...
Min: 1 / Mult: 1
32.768kHz
50ppm
SMD, 1.6mm x 1.2mm
1.8V
IQXO-986 Series
-40°C
85°C
CMOS
1842023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.840
50+
€1.430
100+
€1.360
250+
€1.160
500+
€1.130
Min: 1 / Mult: 1
16MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
3572969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.950
50+
€0.763
100+
€0.729
250+
€0.698
500+
€0.660
Min: 1 / Mult: 1
20MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ISM97 Series
-40°C
85°C
CMOS
3805488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.230
250+
€1.200
500+
€1.160
1000+
€1.120
Min: 100 / Mult: 1
66MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
1842023RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.360
250+
€1.160
500+
€1.130
Min: 100 / Mult: 1
16MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
2508738

RoHS

Each
1+
€2.130
3+
€2.060
5+
€1.990
10+
€1.900
20+
€1.790
Min: 1 / Mult: 1
4.096MHz
50ppm
Through Hole, 13.2mm x 13.2mm
5V
QX8
-40°C
85°C
HCMOS
3805488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.630
50+
€1.270
100+
€1.230
250+
€1.200
500+
€1.160
More Pricing...
Min: 1 / Mult: 1
66MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
2854317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.647
50+
€0.526
250+
€0.458
Min: 5 / Mult: 5
30MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
-
-40°C
85°C
CMOS
2627231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
40+
€2.360
Min: 100 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2627319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.340
Min: 100 / Mult: 1
32.768kHz
50ppm
SMD, 1.6mm x 1.2mm
1.8V
IQXO-986 Series
-40°C
85°C
CMOS
2854317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.526
250+
€0.458
Min: 100 / Mult: 5
30MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
-
-40°C
85°C
CMOS
2854246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.523
Min: 100 / Mult: 5
13MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
-
-40°C
85°C
CMOS
3572969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.729
250+
€0.698
500+
€0.660
Min: 100 / Mult: 1
20MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ISM97 Series
-40°C
85°C
CMOS
3805476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.740
50+
€3.960
100+
€3.610
250+
€3.320
500+
€3.060
More Pricing...
Min: 1 / Mult: 1
100MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-20°C
70°C
HCMOS / TTL
3805482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.030
250+
€0.996
500+
€0.964
1000+
€0.932
Min: 100 / Mult: 1
24MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
3805476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.610
250+
€3.320
500+
€3.060
1000+
€2.890
Min: 100 / Mult: 1
100MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-20°C
70°C
HCMOS / TTL
3805482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.350
50+
€1.050
100+
€1.030
250+
€0.996
500+
€0.964
More Pricing...
Min: 1 / Mult: 1
24MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
3773399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.842
Min: 1000 / Mult: 1000
32.768kHz
50ppm
SMD, 2mm x 1.6mm
-
ASAKDV Series
-40°C
85°C
CMOS / LVCMOS
2509345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.670
50+
€1.330
100+
€1.280
250+
€1.200
500+
€1.160
Min: 1 / Mult: 1
24MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
H32
-40°C
85°C
HCMOS
2509159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.825
50+
€0.788
Min: 5 / Mult: 5
11.0592MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
CO2520
-40°C
85°C
CMOS
2509157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.760
Min: 5 / Mult: 5
8MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
CO2520
-40°C
85°C
CMOS
3573016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.090
10+
€0.879
25+
€0.839
50+
€0.803
100+
€0.760
More Pricing...
Min: 1 / Mult: 1
33.333MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
MSH Series
-40°C
85°C
HCMOS
1-25 of 2121 items
of 85 page(s)
Trade Account