ex VAT

24MHz 100ppm Standard Oscillators:

18 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3819820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.834
10+
€0.688
25+
€0.674
50+
€0.660
100+
€0.621
Min: 1 / Mult: 1
24MHz
100ppm
SMD, 5mm x 3.2mm
3.3V
ASFL1 Series
-40°C
85°C
HCMOS / TTL
3820900

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.549
Min: 1000 / Mult: 1000
24MHz
100ppm
SMD, 5mm x 3.2mm
3.3V
ASFL1 Series
-40°C
85°C
HCMOS / TTL
3819820RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.621
Min: 100 / Mult: 1
24MHz
100ppm
SMD, 5mm x 3.2mm
3.3V
ASFL1 Series
-40°C
85°C
HCMOS / TTL
2467888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
10+
€1.200
50+
€1.150
200+
€1.090
500+
€1.000
Min: 1 / Mult: 1
24MHz
100ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-20°C
70°C
LVCMOS
2467888RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.150
200+
€1.090
500+
€1.000
Min: 100 / Mult: 1
24MHz
100ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-20°C
70°C
LVCMOS
3572947RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.010
500+
€0.934
Min: 100 / Mult: 1
24MHz
100ppm
SMD, 7mm x 5mm
3.3V
EC26 Series
-10°C
70°C
LVCMOS
3572947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.240
10+
€1.120
25+
€1.090
50+
€1.050
100+
€1.010
More Pricing...
Min: 1 / Mult: 1
24MHz
100ppm
SMD, 7mm x 5mm
3.3V
EC26 Series
-10°C
70°C
LVCMOS
4072671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.400
500+
€1.300
Min: 100 / Mult: 1
24MHz
100ppm
SMD, 5mm x 3.2mm
5V
ECS-3961 Series
-55°C
125°C
HCMOS
4072556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.500
500+
€1.390
Min: 100 / Mult: 1
24MHz
100ppm
SMD, 2.5mm x 2mm
3.3V
ECS-2033 Series
-55°C
125°C
CMOS
4072556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.020
10+
€1.670
25+
€1.630
50+
€1.590
100+
€1.500
More Pricing...
Min: 1 / Mult: 1
24MHz
100ppm
SMD, 2.5mm x 2mm
3.3V
ECS-2033 Series
-55°C
125°C
CMOS
4072638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
500+
€1.250
Min: 100 / Mult: 1
24MHz
100ppm
SMD, 5mm x 3.2mm
3.3V
ECS-3963 Series
-55°C
125°C
HCMOS
4059428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.380
500+
€2.220
Min: 100 / Mult: 1
24MHz
100ppm
SMD, 7mm x 5mm
3.3V
ECS-3953M-AU Series
-55°C
125°C
HCMOS
4059428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.960
10+
€3.470
25+
€2.870
50+
€2.580
100+
€2.380
More Pricing...
Min: 1 / Mult: 1
24MHz
100ppm
SMD, 7mm x 5mm
3.3V
ECS-3953M-AU Series
-55°C
125°C
HCMOS
4072671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.850
10+
€1.530
25+
€1.500
50+
€1.460
100+
€1.400
More Pricing...
Min: 1 / Mult: 1
24MHz
100ppm
SMD, 5mm x 3.2mm
5V
ECS-3961 Series
-55°C
125°C
HCMOS
4072638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.540
10+
€1.360
25+
€1.330
50+
€1.310
100+
€1.280
More Pricing...
Min: 1 / Mult: 1
24MHz
100ppm
SMD, 5mm x 3.2mm
3.3V
ECS-3963 Series
-55°C
125°C
HCMOS
2673035

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.796
3000+
€0.787
Min: 1000 / Mult: 1000
24MHz
100ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-20°C
70°C
LVCMOS
3820553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.730
3000+
€0.722
Min: 1000 / Mult: 1000
24MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
2396778

RoHS

Each
1000+
€1.070
Min: 1000 / Mult: 1000
24MHz
100ppm
SMD, 7mm x 5mm
3.3V
7W Series
-40°C
85°C
CMOS
1-18 of 18 items
of 1 page(s)
Trade Account