27MHz 25ppm Standard Oscillators:

29 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2854380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.912
50+
€0.610
100+
€0.562
250+
€0.489
500+
€0.474
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 7mm x 5mm
3.3V
-
-20°C
70°C
CMOS
3583566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.190
5+
€2.120
10+
€2.050
20+
€1.800
40+
€1.790
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
250+
€1.570
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
2854380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.562
250+
€0.489
500+
€0.474
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 7mm x 5mm
3.3V
-
-20°C
70°C
CMOS
3583566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
40+
€1.790
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.800
50+
€2.290
100+
€1.720
250+
€1.570
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
1842036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.930
50+
€1.780
100+
€1.630
250+
€1.590
500+
€1.550
More Pricing...
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
2854343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.090
50+
€0.728
100+
€0.672
250+
€0.634
500+
€0.615
More Pricing...
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
-
-40°C
85°C
CMOS
2854381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.905
50+
€0.605
100+
€0.558
250+
€0.485
500+
€0.470
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 7mm x 5mm
5V
-
-20°C
70°C
CMOS / TTL
3583474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.320
200+
€1.240
500+
€1.150
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3263106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.360
10+
€1.300
25+
€1.290
50+
€1.270
100+
€1.080
More Pricing...
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
XL Series
-40°C
85°C
HCMOS
1842036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.630
250+
€1.590
500+
€1.550
1000+
€1.240
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
7C
-40°C
85°C
CMOS
3819794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.350
50+
€1.330
100+
€1.300
250+
€1.280
500+
€1.250
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE Series
-40°C
85°C
CMOS
2854381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.558
250+
€0.485
500+
€0.470
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 7mm x 5mm
5V
-
-20°C
70°C
CMOS / TTL
2854343RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.672
250+
€0.634
500+
€0.615
1000+
€0.606
5000+
€0.597
More Pricing...
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
-
-40°C
85°C
CMOS
3583474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.880
10+
€1.610
50+
€1.470
100+
€1.320
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3263106RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.080
500+
€1.060
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
XL Series
-40°C
85°C
HCMOS
3820876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.230
Min: 1000 / Mult: 1000
27MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE Series
-40°C
85°C
CMOS
3819794RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.300
250+
€1.280
500+
€1.250
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE Series
-40°C
85°C
CMOS
4370060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.915
50+
€0.683
100+
€0.643
250+
€0.612
500+
€0.584
More Pricing...
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
KC5032Z Series
-40°C
85°C
CMOS
4370060RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.643
250+
€0.612
500+
€0.584
1000+
€0.551
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
KC5032Z Series
-40°C
85°C
CMOS
4144720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.823
250+
€0.796
500+
€0.769
1000+
€0.728
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.6V
MultiVolt ECS-5032MV Series
-40°C
85°C
CMOS
4059364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.020
50+
€0.966
100+
€0.912
250+
€0.870
500+
€0.827
More Pricing...
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 2.5mm x 2mm
3.6V
MultiVolt ECS-2520MVLC Series
-40°C
85°C
CMOS
4144720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.910
50+
€0.867
100+
€0.823
250+
€0.796
500+
€0.769
More Pricing...
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 5mm x 3.2mm
3.6V
MultiVolt ECS-5032MV Series
-40°C
85°C
CMOS
4059364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.912
250+
€0.870
500+
€0.827
1000+
€0.746
Min: 100 / Mult: 1
27MHz
25ppm
SMD, 2.5mm x 2mm
3.6V
MultiVolt ECS-2520MVLC Series
-40°C
85°C
CMOS
1-25 of 29 items
of 2 page(s)
Trade Account