32MHz Temperature Compensated - TCXO Oscillators:

42 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3773430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.220
50+
€2.010
100+
€1.930
250+
€1.840
500+
€1.750
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
3773427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.500
50+
€2.460
100+
€2.420
250+
€2.370
500+
€2.330
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
3773430RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.930
250+
€1.840
500+
€1.750
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
3773427RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.420
250+
€2.370
500+
€2.330
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
3649637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.990
50+
€1.840
100+
€1.780
250+
€1.750
500+
€1.720
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.780
250+
€1.750
500+
€1.720
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
4016266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.530
50+
€1.480
100+
€1.420
250+
€1.390
500+
€1.360
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
-
ATX-H13 Series
-40°C
85°C
4016266RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.420
250+
€1.390
500+
€1.360
1000+
€1.300
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
-
ATX-H13 Series
-40°C
85°C
4312723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.500
250+
€1.450
500+
€1.390
1000+
€1.220
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
4312723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.750
50+
€1.630
100+
€1.500
250+
€1.450
500+
€1.390
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
4144745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.750
50+
€1.580
100+
€1.570
250+
€1.560
500+
€1.550
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
0
-20°C
70°C
4144745RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.570
250+
€1.560
500+
€1.550
1000+
€1.540
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
0
-20°C
70°C
4144746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.700
50+
€1.530
100+
€1.490
250+
€1.480
500+
€1.470
More Pricing...
Min: 1 / Mult: 1
32MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
0
-30°C
85°C
4144746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.490
250+
€1.480
500+
€1.470
1000+
€1.460
Min: 100 / Mult: 1
32MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
0
-30°C
85°C
4144735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.530
250+
€1.460
500+
€1.390
1000+
€1.320
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.760
50+
€1.600
100+
€1.530
250+
€1.460
500+
€1.390
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4645633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.300
50+
€1.250
100+
€1.190
250+
€1.140
500+
€1.080
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-30°C
85°C
4645633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.190
250+
€1.140
500+
€1.080
1000+
€1.030
Min: 100 / Mult: 1
32MHz
0.5ppm
-
-
3.6VDC
-
-30°C
85°C
4350673RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
250+
€1.710
500+
€1.690
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6VDC
MultiVolt ECS-TXO-2520MV Series
-40°C
85°C
4350673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.750
50+
€1.740
100+
€1.720
250+
€1.710
500+
€1.690
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6VDC
MultiVolt ECS-TXO-2520MV Series
-40°C
85°C
4645639RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.450
250+
€1.400
500+
€1.340
1000+
€1.130
Min: 100 / Mult: 1
32MHz
0.5ppm
-
-
3.465V
-
-40°C
85°C
4645639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.730
50+
€1.590
100+
€1.450
250+
€1.400
500+
€1.340
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
3820540

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.760
Min: 1000 / Mult: 1000
32MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3773409

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.820
Min: 1000 / Mult: 1000
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
3820539

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€2.880
Min: 1000 / Mult: 1000
32MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-40°C
85°C
1-25 of 42 items
of 2 page(s)
Trade Account