ex VAT

48MHz Temperature Compensated - TCXO Oscillators:

20 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
1
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3597161RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.660
250+
€1.630
Min: 100 / Mult: 1
48MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
TG2520SMN Series
-40°C
85°C
3597161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.030
10+
€1.990
25+
€1.890
50+
€1.770
100+
€1.660
More Pricing...
Min: 1 / Mult: 1
48MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
TG2520SMN Series
-40°C
85°C
4284391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.110
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.150
Min: 1000 / Mult: 1000
48MHz
5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284414RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.140
Min: 1000 / Mult: 1000
48MHz
5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284407RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.140
Min: 1000 / Mult: 1000
48MHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284391RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.110
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.140
Min: 1000 / Mult: 1000
48MHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.110
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284397RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.110
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.110
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€1.140
Min: 1000 / Mult: 1000
48MHz
5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284402RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.110
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284419RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€1.150
Min: 1000 / Mult: 1000
48MHz
5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
3597103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.010
10+
€0.876
25+
€0.816
Min: 1 / Mult: 1
48MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
1.8V
TG2016SMN Series
-40°C
85°C
3597108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.894
10+
€0.789
25+
€0.774
50+
€0.733
Min: 1 / Mult: 1
48MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
TG2016SMN Series
-40°C
85°C
3597108RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.733
Min: 500 / Mult: 1
48MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
TG2016SMN Series
-40°C
85°C
3597162RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.700
1250+
€0.655
Min: 500 / Mult: 1
48MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
TG2520SMN Series
-40°C
85°C
3597103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€0.816
Min: 500 / Mult: 1
48MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
1.8V
TG2016SMN Series
-40°C
85°C
3597162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.050
10+
€0.904
25+
€0.841
50+
€0.800
100+
€0.751
More Pricing...
Min: 1 / Mult: 1
48MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
TG2520SMN Series
-40°C
85°C
1-20 of 20 items
of 1 page(s)
Trade Account