Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.620 |
Product Information
Product Overview
The SLWRB4303A from Silicon Labs is a BGM11S Blue Gecko SiP module radio board. The BGM11S Blue Gecko Bluetooth SiP module itself is featured on a radio board that forms a complete reference design, including the RF section and other components. The Radio Board plugs directly into a Wireless Starter Kit Mainboard. The Mainboard features several tools for easy evaluation and development of wireless applications. An on-board J-Link debugger enables programming and debugging on the target device over USB or Ethernet. The Advanced Energy Monitor (AEM) offers real-time current and voltage monitoring. A virtual COM port interface (VCOM) provides an easy to use serial port connection over USB or Ethernet. The Packet Trace Interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links. All debug functionality, including AEM, VCOM and PTI, can also be used towards external target hardware instead of the attached radio board.
Applications
Wireless
Technical Specifications
Radio Board
-
BGM11S Blue Gecko SiP Module Wireless Starter Kit
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate