ex VAT

ELG-75 AC / DC LED Power Supplies:

2,473 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3778805

RoHS

Each
1+
€50.240
5+
€44.060
10+
€41.510
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
200V
240V
MP-ECP Slimline
3586733

RoHS

Each
1+
€57.670
5+
€55.480
10+
€51.930
Min: 1 / Mult: 1
LED Lighting
35W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
2943967

RoHS

Each
1+
€30.440
Min: 1 / Mult: 1
-
150W
143VDC
1.05A
Constant Current
100V
305V
ELG-150-C
2944125

RoHS

Each
1+
€58.370
5+
€51.070
10+
€42.320
50+
€37.940
Min: 1 / Mult: 1
-
60W
30VDC
2A
Constant Current, Constant Voltage
90V
305V
HLG-60H
3481686

RoHS

Each
1+
€42.910
Min: 1 / Mult: 1
LED Lighting
150W
300VDC
500mA
Constant Current
90V
305V
HLG-120H-C
3253269

RoHS

Each
1+
€44.630
5+
€43.740
Min: 1 / Mult: 1
LED Lighting
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40KN
3253256

RoHS

Each
1+
€11.760
5+
€11.400
10+
€11.050
Min: 1 / Mult: 1
ITE
17.5W
5VDC
3.5A
Constant Voltage
90V
264V
APV-25
3251661

RoHS

Each
1+
€47.890
5+
€46.930
Min: 1 / Mult: 1
LED Lighting
239.4W
171VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-240
2944015

RoHS

Each
1+
€38.210
Min: 1 / Mult: 1
-
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
305V
HLG-100H
2944128

RoHS

Each
1+
€29.420
5+
€29.410
10+
€29.400
Min: 1 / Mult: 1
-
60.9W
42VDC
1.45A
Constant Current, Constant Voltage
90V
305V
HLG-60H
3778799

RoHS

Each
1+
€33.020
5+
€27.480
10+
€25.550
25+
€24.080
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
200V
240V
MP-ECP Slimline
3534405

RoHS

Each
1+
€71.090
5+
€69.670
Min: 1 / Mult: 1
-
301W
232VDC
2A
Constant Voltage
100V
305V
ELGC-300
3778797

RoHS

Each
1+
€29.240
5+
€24.330
10+
€22.620
25+
€21.310
Min: 1 / Mult: 1
LED Lighting
45W
12VDC
3.75A
Constant Voltage
200V
240V
MP-ECP Slimline
2944085

RoHS

Each
1+
€69.720
5+
€66.450
Min: 1 / Mult: 1
-
285W
15VDC
19A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944009

RoHS

Each
1+
€30.270
5+
€29.660
10+
€29.060
Min: 1 / Mult: 1
-
57.75W
55VDC
1.05A
Constant Current
90V
295V
HBG-60
3778803

RoHS

Each
1+
€47.230
5+
€39.290
10+
€36.540
25+
€34.430
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ECP Slimline
3534425

RoHS

Each
1+
€357.520
Min: 1 / Mult: 1
-
1.008kW
240VDC
5.25A
Constant Voltage
180V
528VAC
HVGC-1000
3265837

RoHS

Each
1+
€60.720
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HBG-240
3265829

RoHS

Each
1+
€49.390
Min: 1 / Mult: 1
ITE
156W
24VDC
6.5A
Constant Current, Constant Voltage
90V
305V
HBG-160
3265830

RoHS

Each
1+
€60.600
Min: 1 / Mult: 1
ITE
158.4W
36VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HBG-160
3778798

RoHS

Each
1+
€29.240
5+
€24.330
10+
€22.620
25+
€21.310
Min: 1 / Mult: 1
LED Lighting
45W
24VDC
1.875A
Constant Voltage
200V
240V
MP-ECP Slimline
3778839

RoHS

Each
1+
€133.820
5+
€119.900
Min: 1 / Mult: 1
LED Lighting
360W
12VDC
30A
Constant Voltage
100V
265V
MP-ELED DALI
3223803

RoHS

Each
1+
€27.460
Min: 1 / Mult: 1
LED Lighting
96.12W
54VDC
1.78A
Constant Current, Constant Voltage
100V
305V
ELG-100
3596553

RoHS

Each
1+
€34.430
Min: 1 / Mult: 1
LED Lighting
60W
48VDC
1.25A
Constant Current
90V
305V
LPF-60D
3596487

RoHS

Each
1+
€25.550
Min: 1 / Mult: 1
LED Lighting
16.08W
12VDC
1.34A
Constant Current
90V
305V
LPF-16D
1-25 of 2473 items
of 99 page(s)
Trade Account