Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €1.550 |
Price for:Each
Minimum: 2000
Multiple: 2000
€3,100.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-U501
Order Code2917740
Product RangeHDSP-U5xx
Technical Datasheet
LED ColourGreen
Forward Current If10mA
Forward Voltage2.1V
Luminous Intensity3mcd
No. of Digits / Alpha1
Character Size8mm
Common ConnectionCommon Anode
Product RangeHDSP-U5xx
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8 mm (0.31 inch) LED seven segment displays are Avago’s most space-effi cient character size. They are designed for viewing distances up to 3 metres (10 feet). The numeric devices feature a right hand decimal point. All devices are available as either common anode or common cathode
- Evenly lighted segments
- Mitered corners on segments
- Gray/black surface gives optimum contrast
- ±50° viewing angle
- Right hand decimal point
- High light output
- High peak current
- Excellent for long digit string multiplexing
Applications
Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
10mA
Luminous Intensity
3mcd
Character Size
8mm
Product Range
HDSP-U5xx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability