0
0 Items€0.00
ex VAT
ex VAT

SC Series Hybrid Polymer Aluminium Electrolytic Capacitors:

2,064 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Diameter
Series Name
Product Width
Height
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2753119

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€0.466
Min: 900 / Mult: 900
100µF
± 20%
-
25V
Radial Can - SMD
-
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
-
3870424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.489
400+
€0.391
800+
€0.360
Min: 100 / Mult: 10
56µF
± 20%
-
63V
Radial Can - SMD
-
0.04ohm
3000 hours @ 125°C
8mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
3870425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.583
50+
€0.564
100+
€0.544
500+
€0.411
1000+
€0.368
Min: 10 / Mult: 10
68µF
± 20%
-
63V
Radial Can - SMD
-
0.035ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
3870424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.586
50+
€0.489
400+
€0.391
800+
€0.360
Min: 10 / Mult: 10
56µF
± 20%
-
63V
Radial Can - SMD
-
0.04ohm
3000 hours @ 125°C
8mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
3870425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.544
500+
€0.411
1000+
€0.368
Min: 100 / Mult: 10
68µF
± 20%
-
63V
Radial Can - SMD
-
0.035ohm
3000 hours @ 125°C
10mm
-
-
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
3651564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.220
10+
€1.580
50+
€1.310
100+
€1.120
200+
€1.050
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.011ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
15.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
-
3254490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.640
10+
€0.867
50+
€0.850
Min: 1 / Mult: 1
180µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
3586300

RoHS

Date/Lot Code

Each
1+
€1.740
10+
€0.992
50+
€0.943
100+
€0.893
200+
€0.876
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZK-A Series
AEC-Q200
-
3678094

RoHS

Date/Lot Code

Each
1+
€5.620
10+
€4.220
50+
€3.720
Min: 1 / Mult: 1
1100µF
-10%, +30%
-
40V
Radial Leaded
-
0.006ohm
3000 hours @ 125°C
18mm
-
-
-
-
-
35mm
-40°C
125°C
PHH225 Series
AEC-Q200
-
3586337

RoHS

Date/Lot Code

Each
1+
€1.750
10+
€1.510
50+
€1.280
100+
€1.040
200+
€1.020
Min: 1 / Mult: 1
56µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3227581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.160
10+
€1.250
50+
€1.160
100+
€1.060
200+
€1.040
Min: 1 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
-
3227525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.110
50+
€0.612
Min: 1 / Mult: 1
56µF
± 20%
-
25V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
5mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
-
3586332

RoHS

Each
1+
€1.450
50+
€0.768
100+
€0.703
250+
€0.651
500+
€0.598
Min: 1 / Mult: 1
150µF
± 20%
-
35V
Radial Leaded
Radial Leaded
0.027ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3254490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.850
Min: 100 / Mult: 1
180µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
3584439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.900
10+
€1.440
50+
€1.240
100+
€1.120
200+
€1.060
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
-
63V
Radial Can - SMD
Radial Can - SMD
0.032ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
-
3584430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.140
10+
€1.590
50+
€1.360
100+
€1.140
200+
€1.120
Min: 1 / Mult: 1
220µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZT Series
AEC-Q200
-
2095344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.690
50+
€0.366
100+
€0.322
250+
€0.290
500+
€0.258
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
-
63V
Radial Can - SMD
-
0.12ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
-
2690252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.483
Min: 100 / Mult: 1
68µF
± 20%
-
25V
Radial Can - SMD
-
0.05ohm
1000 hours @ 125°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
-
3227581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.060
200+
€1.040
Min: 100 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
-
3586305

RoHS

Each
1+
€1.730
10+
€1.020
50+
€0.922
100+
€0.776
200+
€0.736
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
-
25V
Radial Leaded
Radial Leaded
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
-
-
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
-
3442422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.180
10+
€1.310
50+
€1.150
100+
€0.986
200+
€0.935
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
-
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
-
3586336

RoHS

Date/Lot Code

Each
1+
€1.610
50+
€1.090
100+
€0.990
250+
€0.830
500+
€0.768
Min: 1 / Mult: 1
33µF
± 20%
-
63V
Radial Leaded
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
-
-
-
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
-
3254469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.841
250+
€0.774
Min: 100 / Mult: 1
22µF
± 20%
-
63V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
8mm
-55°C
125°C
ZC Series
AEC-Q200
-
2690252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.910
50+
€0.483
Min: 1 / Mult: 1
68µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.05ohm
1000 hours @ 125°C
6.3mm
-
-
-
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
-
3227575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.762
Min: 1 / Mult: 1
68µF
± 20%
-
25V
Radial Can - SMD
-
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
-
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
-
1-25 of 2064 items
of 83 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account