ex VAT

200V Leaded MLCC Multilayer Ceramic Capacitors:

9,553 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
€0.0691
50+
€0.0427
250+
€0.036
500+
€0.0291
1000+
€0.0262
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
286953

Date/Lot Code

Each
1+
€1.630
50+
€0.828
100+
€0.739
250+
€0.623
500+
€0.575
More Pricing...
Min: 1 / Mult: 1
470pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2576677

RoHS

Date/Lot Code

Each
5+
€0.0879
50+
€0.0543
250+
€0.0458
500+
€0.0371
1000+
€0.0333
More Pricing...
Min: 5 / Mult: 5
150pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
1692296

RoHS

Each
1+
€5.650
10+
€4.520
Min: 1 / Mult: 1
6.8µF
50V
± 20%
Radial Leaded
Z5U
10.16mm
Radial Leaded
-
GoldMax 300 Series
-
8.38mm
5.08mm
10.16mm
-10°C
85°C
-
2576682

RoHS

Date/Lot Code

Each
5+
€0.157
50+
€0.097
250+
€0.0817
500+
€0.0661
1000+
€0.0595
More Pricing...
Min: 5 / Mult: 5
47pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
2500240

RoHS

Each
1+
€3.720
10+
€2.770
50+
€2.180
100+
€2.010
500+
€1.610
More Pricing...
Min: 1 / Mult: 1
0.01µF
630V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
2576681

RoHS

Date/Lot Code

Each
5+
€0.113
50+
€0.0698
250+
€0.0588
500+
€0.0477
1000+
€0.0429
More Pricing...
Min: 5 / Mult: 5
330pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
2860115

RoHS

Date/Lot Code

Each
10+
€0.0833
100+
€0.0729
500+
€0.0564
1000+
€0.0471
2000+
€0.0411
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2859990

RoHS

Each
10+
€0.123
100+
€0.103
500+
€0.0945
1000+
€0.0774
2500+
€0.0766
Min: 10 / Mult: 10
10pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860125

RoHS

Date/Lot Code

Each
10+
€0.0833
100+
€0.0642
500+
€0.0494
1000+
€0.0423
2000+
€0.0399
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2383394

Date/Lot Code

Each
10+
€0.285
100+
€0.195
500+
€0.157
1000+
€0.133
2000+
€0.118
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
€0.188
100+
€0.168
500+
€0.143
1000+
€0.113
2500+
€0.0994
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
3871647

Date/Lot Code

Each
1+
€43.040
5+
€39.270
10+
€35.500
Min: 1 / Mult: 1
0.47µF
25V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
2.54mm
8.22mm
-55°C
200°C
-
3871657

Date/Lot Code

Each
1+
€39.170
5+
€34.700
10+
€31.140
Min: 1 / Mult: 1
100pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
SRR Comm Series
-
5.08mm
2.54mm
5.68mm
-55°C
125°C
-
3871628

Date/Lot Code

Each
1+
€112.930
5+
€90.870
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
-
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871652

Date/Lot Code

Each
1+
€33.860
Min: 1 / Mult: 1
0.01µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
3013963

RoHS

Date/Lot Code

Each
10+
€0.343
100+
€0.255
Min: 10 / Mult: 10
8200pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
2939730

RoHS

Date/Lot Code

Each
10+
€0.126
100+
€0.108
Min: 10 / Mult: 10
0.015µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2990778

RoHS

Date/Lot Code

Each
5+
€0.425
50+
€0.195
250+
€0.163
500+
€0.131
Min: 5 / Mult: 5
68pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
-
3618880

RoHS

Date/Lot Code

Each
1+
€1.550
10+
€1.040
50+
€0.950
100+
€0.860
200+
€0.734
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
1740555

Date/Lot Code

Each
1+
€4.390
50+
€3.050
100+
€2.620
250+
€2.410
500+
€1.920
More Pricing...
Min: 1 / Mult: 1
0.18µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2576694

RoHS

Date/Lot Code

Each
5+
€0.100
50+
€0.0621
250+
€0.0523
500+
€0.0423
1000+
€0.0381
More Pricing...
Min: 5 / Mult: 5
0.047µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
2575647

RoHS

Each
10+
€0.269
100+
€0.268
500+
€0.261
1000+
€0.235
2500+
€0.0773
More Pricing...
Min: 10 / Mult: 10
27pF
50V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
2575657

RoHS

Date/Lot Code

Each
10+
€0.132
100+
€0.118
500+
€0.0935
1000+
€0.0788
2500+
€0.0708
More Pricing...
Min: 10 / Mult: 10
0.033µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2819624

RoHS

Each
10+
€0.140
100+
€0.120
500+
€0.0781
1000+
€0.0695
2000+
€0.0635
More Pricing...
Min: 10 / Mult: 10
22pF
200V
± 10%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
1-25 of 9553 items
of 383 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account