ex VAT

Power Film Capacitors:

36 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4074898

RoHS

Date/Lot Code

Each
350+
€0.862
Min: 350 / Mult: 350
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
63.8A
3.8A
0.023ohm
18mm
11mm
18.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074771

RoHS

Date/Lot Code

Each
500+
€0.451
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
9.6A
1.2A
0.139ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074802

RoHS

Date/Lot Code

Each
500+
€0.474
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
19.7A
1.8A
0.072ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074754

RoHS

Date/Lot Code

Each
750+
€0.362
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
4.4A
900mA
0.281ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074875

RoHS

Date/Lot Code

Each
400+
€0.754
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
52.2A
3.4A
0.028ohm
18mm
10.5mm
17.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074843

RoHS

Date/Lot Code

Each
450+
€0.605
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
34.8A
2.6A
0.041ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074764

RoHS

Date/Lot Code

Each
750+
€0.266
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
6.4A
1A
0.2ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074772

RoHS

Date/Lot Code

Each
500+
€0.414
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
9.6A
1.2A
0.139ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074763

RoHS

Date/Lot Code

Each
500+
€0.414
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
6.4A
1A
0.2ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074758

RoHS

Date/Lot Code

Each
500+
€0.414
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1800pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
5.2A
900mA
0.234ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074840

RoHS

Date/Lot Code

Each
500+
€0.669
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
34.8A
2.6A
0.041ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074742

RoHS

Date/Lot Code

Each
500+
€0.440
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
2.9A
700mA
0.42ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074824

RoHS

Date/Lot Code

Each
500+
€0.523
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
29A
2.2A
0.049ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074767

RoHS

Date/Lot Code

Each
500+
€0.451
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
7.8A
1.1A
0.163ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074801

RoHS

Date/Lot Code

Each
500+
€0.523
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
19.7A
1.8A
0.072ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074768

RoHS

Date/Lot Code

Each
500+
€0.414
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
7.8A
1.1A
0.163ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074752

RoHS

Date/Lot Code

Each
500+
€0.446
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
4.4A
900mA
0.281ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074746

RoHS

Date/Lot Code

Each
500+
€0.440
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
3.5A
800mA
0.351ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074822

RoHS

Date/Lot Code

Each
500+
€0.577
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
29A
2.2A
0.049ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074795

RoHS

Date/Lot Code

Each
500+
€0.480
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
5600pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
16.2A
1.5A
0.087ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074747

RoHS

Date/Lot Code

Each
500+
€0.397
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
1200pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
3.5A
800mA
0.351ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074780

RoHS

Date/Lot Code

Each
500+
€0.414
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
3900pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
11.3A
1.3A
0.118ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074794

RoHS

Date/Lot Code

Each
500+
€0.474
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
16.2A
1.5A
0.087ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074811

RoHS

Date/Lot Code

Each
500+
€0.497
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
8200pF
± 10%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
23.8A
2A
0.059ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074761

RoHS

Date/Lot Code

Each
500+
€0.451
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Current, Pulse
Through Hole
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
6.4A
1A
0.2ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account