ex VAT

Power Film Capacitors:

8 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2667964

RoHS

Date/Lot Code

Each
1+
€66.450
Min: 1 / Mult: 1
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
23A
75mm
230mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
2667972

RoHS

Date/Lot Code

Each
1+
€64.900
5+
€61.660
12+
€59.630
Min: 1 / Mult: 1
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
21A
75mm
230mm
230mm
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
2667973

RoHS

Date/Lot Code

Each
18+
€72.680
Min: 18 / Mult: 18
Metallized PP
Can
83µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
26A
85mm
230mm
230mm
15kvar @ 50Hz
C9T Series
-25°C
55°C
3225154

RoHS

Date/Lot Code

Each
1+
€262.050
2+
€223.940
3+
€214.460
5+
€204.980
10+
€195.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
51µF
± 5%
Three-Phase PFC
Stud Mount - M12
850V
Quick Connect
-
-
136mm
230mm
230mm
35kvar @ 50Hz; 42kvar @ 60Hz
B32305A Series
-40°C
65°C
3225146

RoHS

Date/Lot Code

Each
1+
€247.810
2+
€211.760
3+
€202.800
5+
€193.830
10+
€184.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
152µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
Terminal Block
-
-
136mm
230mm
230mm
33kvar @ 50Hz; 39.6kvar @ 60Hz
B32305A Series
-40°C
65°C
3225149

RoHS

Date/Lot Code

Each
1+
€205.260
2+
€123.620
3+
€122.310
5+
€120.990
10+
€117.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
96µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
-
136mm
230mm
230mm
25kvar @ 50Hz; 30kvar @ 60Hz
B32305A Series
-40°C
65°C
3225151

RoHS

Date/Lot Code

Each
1+
€213.260
2+
€182.240
3+
€174.520
5+
€166.810
10+
€159.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
108µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
-
136mm
230mm
230mm
28kvar @ 50Hz; 33.6kvar @ 60Hz
B32305A Series
-40°C
65°C
3225142

RoHS

Date/Lot Code

Each
1+
€213.260
2+
€182.240
3+
€174.520
5+
€166.810
10+
€159.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
129µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
Terminal Block
-
-
136mm
230mm
230mm
28kvar @ 50Hz; 33.6kvar @ 60Hz
B32305A Series
-40°C
65°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account