ex VAT

Power Film Capacitors:

7 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2946260

RoHS

Date/Lot Code

Each
1+
€4.660
5+
€3.780
10+
€2.890
25+
€2.830
50+
€2.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
31.5mm
21mm
31mm
31mm
B32754C Series
-40°C
105°C
AEC-Q200
2797887

RoHS

Date/Lot Code

Each
1+
€4.200
5+
€3.400
10+
€2.590
25+
€2.510
50+
€2.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
0.0059ohm
31.5mm
21mm
31mm
31mm
B32674D Series
-40°C
105°C
AEC-Q200
1791632

RoHS

Date/Lot Code

Each
1+
€5.450
5+
€4.550
10+
€3.640
20+
€3.570
40+
€3.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
32mm
21mm
31mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2469071

RoHS

Date/Lot Code

Each
720+
€4.060
Min: 720 / Mult: 720
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
0.0046ohm
31.5mm
21mm
31mm
31mm
B32674D Series
-40°C
105°C
AEC-Q200
2709239

RoHS

Date/Lot Code

Each
65+
€5.500
Min: 65 / Mult: 65
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
240A
9A
0.007ohm
32mm
21mm
31mm
31mm
MKP1847H Series
-40°C
105°C
-
2420017

RoHS

Date/Lot Code

Each
1+
€11.450
5+
€9.730
10+
€8.000
20+
€7.840
40+
€7.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
600A
9A
0.007ohm
32mm
21mm
31mm
31mm
MKP1848C Series
-55°C
105°C
-
2709245

RoHS

Date/Lot Code

Each
65+
€3.900
Min: 65 / Mult: 65
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
250V
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
250A
9A
0.006ohm
32mm
21mm
31mm
31mm
MKP1847H Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account