ex VAT

Power Film Capacitors:

6 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3288117

RoHS

Date/Lot Code

Each
1+
€2.840
10+
€2.690
25+
€2.540
50+
€2.400
100+
€2.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
0.009ohm
31.5mm
16mm
32mm
32mm
B32754C Series
-40°C
105°C
AEC-Q200
2710236

RoHS

Date/Lot Code

Each
1+
€4.580
10+
€3.890
50+
€3.530
192+
€2.980
576+
€2.560
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
564A
12A
0.007ohm
41.5mm
19mm
32mm
32mm
R76 Series
-55°C
105°C
-
2469077

RoHS

Date/Lot Code

Each
880+
€2.460
Min: 880 / Mult: 880
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10A
0.0085ohm
31.5mm
16mm
32mm
32mm
B32674D Series
-40°C
105°C
AEC-Q200
2935694

RoHS

Date/Lot Code

Each
756+
€3.750
Min: 756 / Mult: 756
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
374A
14.38A
0.0047ohm
41.5mm
19mm
32mm
32mm
R75 Series
-55°C
105°C
-
2495981

RoHS

Date/Lot Code

Each
1+
€5.190
10+
€3.640
96+
€2.830
192+
€2.660
576+
€2.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
300A
9.55A
0.0106ohm
41.5mm
19mm
32mm
32mm
R75 Series
-55°C
105°C
-
2935695

RoHS

Date/Lot Code

Each
576+
€4.050
Min: 576 / Mult: 576
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
451A
15.79A
0.0039ohm
41.5mm
19mm
32mm
32mm
R75 Series
-55°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account