ex VAT

SMD Tantalum Capacitors:

18 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1672614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.896
10+
€0.508
50+
€0.446
100+
€0.443
200+
€0.413
More Pricing...
Min: 1 / Mult: 1
47µF
10V
2312 [6032 Metric]
± 10%
0.54ohm
C
451mA
6mm
3.2mm
2.6mm
TRJ Series
-55°C
125°C
AEC-Q200
1672614RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.443
200+
€0.413
500+
€0.383
Min: 100 / Mult: 1
47µF
10V
2312 [6032 Metric]
± 10%
0.54ohm
C
451mA
6mm
3.2mm
2.6mm
TRJ Series
-55°C
125°C
AEC-Q200
2936721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.997
Min: 500 / Mult: 500
47µF
25V
2917 [7343 Metric]
± 10%
0.54ohm
D
-
7.3mm
4.3mm
2.8mm
T489 Series
-55°C
125°C
-
1672616

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.517
Min: 500 / Mult: 500
47µF
16V
2312 [6032 Metric]
± 10%
0.54ohm
C
451mA
6mm
3.2mm
2.6mm
TRJ Series
-55°C
125°C
AEC-Q200
1672616RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.517
Min: 500 / Mult: 500
47µF
16V
2312 [6032 Metric]
± 10%
0.54ohm
C
451mA
6mm
3.2mm
2.6mm
TRJ Series
-55°C
125°C
AEC-Q200
1672663

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
6000+
€0.804
Min: 6000 / Mult: 6000
47µF
20V
2917 [7343 Metric]
± 10%
0.54ohm
D
527mA
7.3mm
4.3mm
2.9mm
TRJ Series
-55°C
125°C
AEC-Q200
1672663RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
6000+
€0.804
Min: 6000 / Mult: 6000
47µF
20V
2917 [7343 Metric]
± 10%
0.54ohm
D
527mA
7.3mm
4.3mm
2.9mm
TRJ Series
-55°C
125°C
AEC-Q200
2936718

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.413
Min: 500 / Mult: 500
47µF
10V
2412 [6032 Metric]
± 10%
0.54ohm
C
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
-
3524172RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.400
Min: 500 / Mult: 500
47µF
16V
2412 [6032 Metric]
± 10%
0.54ohm
C
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
3524185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.430
10+
€1.150
50+
€0.974
100+
€0.890
500+
€0.736
More Pricing...
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.54ohm
D
-
7.3mm
4.3mm
2.8mm
T489 Series
-55°C
125°C
AEC-Q200
3524172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.400
Min: 500 / Mult: 500
47µF
16V
2412 [6032 Metric]
± 10%
0.54ohm
C
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
3524173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.731
50+
€0.664
100+
€0.575
500+
€0.437
1000+
€0.403
More Pricing...
Min: 10 / Mult: 10
47µF
10V
2412 [6032 Metric]
± 20%
0.54ohm
C
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
3524186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.625
500+
€0.570
1000+
€0.517
Min: 100 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 20%
0.54ohm
D
-
7.3mm
4.3mm
2.8mm
T489 Series
-55°C
125°C
AEC-Q200
3524171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.731
50+
€0.664
100+
€0.579
500+
€0.437
1000+
€0.403
More Pricing...
Min: 10 / Mult: 10
47µF
10V
2412 [6032 Metric]
± 10%
0.54ohm
C
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
3524173RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.575
500+
€0.437
1000+
€0.403
2000+
€0.395
Min: 100 / Mult: 10
47µF
10V
2412 [6032 Metric]
± 20%
0.54ohm
C
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
3524171RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.579
500+
€0.437
1000+
€0.403
2000+
€0.395
Min: 100 / Mult: 10
47µF
10V
2412 [6032 Metric]
± 10%
0.54ohm
C
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
3524185RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.890
500+
€0.736
1000+
€0.721
Min: 100 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.54ohm
D
-
7.3mm
4.3mm
2.8mm
T489 Series
-55°C
125°C
AEC-Q200
3524186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.000
10+
€0.807
50+
€0.684
100+
€0.625
500+
€0.570
More Pricing...
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 20%
0.54ohm
D
-
7.3mm
4.3mm
2.8mm
T489 Series
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account