ex VAT

Inductors, Chokes & Coils:

69 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2396104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.354
50+
€0.255
250+
€0.209
500+
€0.188
1000+
€0.166
More Pricing...
Min: 5 / Mult: 5
10µH
25MHz
1.6ohm
180mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
9522042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.218
50+
€0.179
250+
€0.147
500+
€0.133
1000+
€0.119
More Pricing...
Min: 5 / Mult: 5
10µH
20MHz
1.8ohm
190mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
Shielded
± 5%
Ferrite
3.2mm
2.5mm
2mm
2396098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.269
250+
€0.221
500+
€0.210
1000+
€0.198
More Pricing...
Min: 5 / Mult: 5
100µH
7MHz
11.5ohm
65mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
1711907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.367
50+
€0.219
250+
€0.152
500+
€0.127
1000+
€0.111
More Pricing...
Min: 5 / Mult: 5
1µH
120MHz
0.7ohm
400mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
Shielded
± 10%
Ceramic
3.2mm
2.5mm
2.2mm
9522026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.218
50+
€0.182
250+
€0.151
500+
€0.137
1000+
€0.123
More Pricing...
Min: 5 / Mult: 5
4.7µH
31MHz
1.2ohm
270mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
9522069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.218
50+
€0.182
250+
€0.151
500+
€0.136
1000+
€0.121
More Pricing...
Min: 5 / Mult: 5
22µH
14MHz
2.8ohm
150mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
Shielded
± 5%
Ferrite
3.2mm
2.5mm
2mm
9522077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.334
50+
€0.317
250+
€0.248
500+
€0.195
1000+
€0.142
More Pricing...
Min: 5 / Mult: 5
33µH
12MHz
3.5ohm
115mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
Shielded
± 5%
Ferrite
3.2mm
2.5mm
2mm
9357874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.218
50+
€0.183
250+
€0.151
500+
€0.136
1000+
€0.121
Min: 5 / Mult: 5
100µH
10MHz
10ohm
40mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
Unshielded
± 10%
Ferrite
2.9mm
2.5mm
2.2mm
2493197

RoHS

Date/Lot Code

Each
1+
€0.433
50+
€0.318
100+
€0.294
250+
€0.279
500+
€0.272
More Pricing...
Min: 1 / Mult: 1
47µH
17MHz
5.46ohm
250mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
Unshielded
± 10%
Iron
3.4mm
2.5mm
2.2mm
9357955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.220
50+
€0.185
250+
€0.152
500+
€0.139
1000+
€0.125
Min: 5 / Mult: 5
47µH
15MHz
7ohm
60mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
Unshielded
± 10%
Ferrite
2.9mm
2.5mm
2.2mm
3877231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.326
50+
€0.236
250+
€0.193
500+
€0.173
1000+
€0.153
More Pricing...
Min: 5 / Mult: 5
10µH
30MHz
2.1ohm
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
Unshielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
3373492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.342
50+
€0.280
250+
€0.229
500+
€0.211
1000+
€0.193
More Pricing...
Min: 5 / Mult: 5
18µH
20MHz
3.3ohm
120mA
1210 [3225 Metric]
1210 [3225 Metric]
CMH322522 Series
Shielded
± 10%
Ferrite
4.5mm
2.5mm
2.2mm
9357963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.220
50+
€0.185
250+
€0.128
500+
€0.124
1000+
€0.121
Min: 5 / Mult: 5
4.7µH
55MHz
1.5ohm
220mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
Unshielded
± 10%
Ferrite
2.9mm
2.5mm
2.2mm
9522140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.219
50+
€0.183
250+
€0.152
500+
€0.135
1000+
€0.117
More Pricing...
Min: 5 / Mult: 5
470µH
5MHz
25ohm
45mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32MN_23 Series
Shielded
± 5%
Ferrite
3.2mm
2.5mm
2mm
3877267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.287
50+
€0.228
250+
€0.200
500+
€0.181
1000+
€0.161
More Pricing...
Min: 5 / Mult: 5
47µH
15MHz
7ohm
60mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
Unshielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
3373492RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.280
250+
€0.229
500+
€0.211
1000+
€0.193
2000+
€0.184
Min: 100 / Mult: 5
18µH
20MHz
3.3ohm
120mA
1210 [3225 Metric]
1210 [3225 Metric]
CMH322522 Series
Shielded
± 10%
Ferrite
4.5mm
2.5mm
2.2mm
2493190

RoHS

Date/Lot Code

Each
1+
€0.375
50+
€0.275
100+
€0.254
250+
€0.241
500+
€0.235
More Pricing...
Min: 1 / Mult: 1
2.2µH
100MHz
0.26ohm
1.1A
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
Unshielded
± 20%
Iron
3.4mm
2.5mm
2.2mm
1644341

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.195
Min: 2000 / Mult: 2000
2.2µH
125MHz
0.75ohm
270mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
1644352

RoHS

Date/Lot Code

Each
2000+
€0.195
Min: 2000 / Mult: 2000
100µH
1GHz
0.26ohm
440mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
2493191

RoHS

Date/Lot Code

Each
1+
€0.444
50+
€0.343
100+
€0.302
250+
€0.286
500+
€0.279
More Pricing...
Min: 1 / Mult: 1
3.3µH
79MHz
0.325ohm
1.05A
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
Unshielded
± 20%
Iron
3.4mm
2.5mm
2.2mm
1644349

RoHS

Date/Lot Code

Each
2000+
€0.166
Min: 2000 / Mult: 2000
68µH
9MHz
7.7ohm
80mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
1644354

RoHS

Date/Lot Code

Each
5+
€0.316
50+
€0.243
250+
€0.222
500+
€0.216
1000+
€0.210
More Pricing...
Min: 5 / Mult: 5
150nH
850MHz
0.33ohm
390mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
2291224

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.147
Min: 2000 / Mult: 2000
4.7µH
50MHz
1.5ohm
220mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
Unshielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
3354883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.323
Min: 3000 / Mult: 3000
1µH
40MHz
0.06ohm
1.8A
1210 [3225 Metric]
1210 [3225 Metric]
LQM32PN_G0 Series
Unshielded
± 20%
Ferrite
3.2mm
2.5mm
0.9mm
1644363

RoHS

Date/Lot Code

Each
6000+
€0.168
Min: 6000 / Mult: 6000
680nH
280MHz
2.4ohm
145mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
Shielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account