ex VAT

130MHz Inductors, Chokes & Coils:

7 Products Found
Find a huge range of 130MHz Inductors, Chokes & Coils at Farnell Belgium. We stock a wide range of Inductors, Chokes & Coils, such as 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils from the worlds top manufacturers including: Murata
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.346
50+
€0.231
250+
€0.192
500+
€0.177
1500+
€0.156
Min: 5 / Mult: 5
0.24µH
130MHz
0.07ohm
2.7A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_CH Series
Shielded
± 20%
Ferrite
2.5mm
2mm
0.5mm
3678422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.231
250+
€0.192
500+
€0.177
1500+
€0.156
Min: 100 / Mult: 5
0.24µH
130MHz
0.07ohm
2.7A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_CH Series
Shielded
± 20%
Ferrite
2.5mm
2mm
0.5mm
2219354

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.087
Min: 2000 / Mult: 2000
2.2µH
130MHz
2.8ohm
280mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
Unshielded
± 5%
Ferrite
2.62mm
2.45mm
1.83mm
3354815

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.178
Min: 3000 / Mult: 3000
240nH
130MHz
0.034ohm
3.8A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_EH Series
Unshielded
± 20%
Ferrite
2.5mm
2mm
0.7mm
3354859

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.157
Min: 3000 / Mult: 3000
240nH
130MHz
0.025ohm
4.4A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_GH Series
Unshielded
± 20%
Ferrite
2mm
1.6mm
0.9mm
3354858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.163
Min: 3000 / Mult: 3000
240nH
130MHz
0.044ohm
3.3A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_EH Series
Unshielded
± 20%
Ferrite
2mm
1.6mm
0.7mm
3354774

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.174
Min: 3000 / Mult: 3000
240nH
130MHz
0.05ohm
2.9A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_EH Series
Unshielded
± 20%
Ferrite
2mm
1.25mm
0.7mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account