ex VAT

SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.340
250+
€1.140
500+
€1.120
Min: 100 / Mult: 1
0.68µH
8.1A
Shielded
8.5A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
0.0092ohm
± 20%
4.1mm
4.1mm
2.1mm
3780929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
50+
€1.380
100+
€1.340
250+
€1.140
500+
€1.120
Min: 1 / Mult: 1
0.68µH
8.1A
Shielded
8.5A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
0.0092ohm
± 20%
4.1mm
4.1mm
2.1mm
3928894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.703
100+
€0.570
500+
€0.560
1000+
€0.482
2000+
€0.443
Min: 10 / Mult: 10
0.1µH
10.5A
Shielded
19.21A
IHLP-1212AZ-01 Series
3.56mm x 3.3mm x 1mm
0.0092ohm
± 20%
3.56mm
3.3mm
1mm
3381032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.790
50+
€1.490
100+
€1.320
250+
€1.250
500+
€1.190
More Pricing...
Min: 1 / Mult: 1
0.68µH
8.1A
Shielded
8.5A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
0.0092ohm
± 20%
4.1mm
4.1mm
2.1mm
3381032RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.320
250+
€1.250
500+
€1.190
1000+
€1.120
Min: 100 / Mult: 1
0.68µH
8.1A
Shielded
8.5A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
0.0092ohm
± 20%
4.1mm
4.1mm
2.1mm
3928894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.570
500+
€0.560
1000+
€0.482
2000+
€0.443
Min: 100 / Mult: 10
0.1µH
10.5A
Shielded
19.21A
IHLP-1212AZ-01 Series
3.56mm x 3.3mm x 1mm
0.0092ohm
± 20%
3.56mm
3.3mm
1mm
2848330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.600
50+
€1.380
250+
€1.240
500+
€1.220
1000+
€1.010
Min: 5 / Mult: 5
680nH
13A
Shielded
23A
ASPIAIG-F7020 Series
-
0.0092ohm
± 20%
7.8mm
7.6mm
1.85mm
1741396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
10+
€1.280
25+
€1.270
50+
€1.210
100+
€1.150
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
32A
IHLP-5050EZ-01 Series
13.2mm x 12.9mm x 5mm
0.0092ohm
± 20%
13.2mm
12.9mm
5mm
2434062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.370
10+
€1.330
50+
€1.160
100+
€0.928
200+
€0.869
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
32A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0092ohm
± 20%
13.5mm
12.5mm
4.8mm
2434062RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.928
200+
€0.869
500+
€0.809
Min: 100 / Mult: 1
3.3µH
15A
Shielded
32A
SRP1245A Series
-
0.0092ohm
± 20%
13.5mm
12.5mm
4.8mm
1828117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.330
10+
€1.110
50+
€1.010
100+
€0.906
200+
€0.861
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0092ohm
± 20%
13.9mm
13.5mm
5.9mm
2493843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.930
5+
€2.750
10+
€2.540
25+
€2.460
50+
€2.410
More Pricing...
Min: 1 / Mult: 1
6.8µH
19A
Shielded
39A
SRP1770TA Series
-
0.0092ohm
± 20%
16.9mm
16.9mm
6.7mm
2493843RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.410
200+
€2.180
Min: 100 / Mult: 1
6.8µH
19A
Shielded
39A
SRP1770TA Series
-
0.0092ohm
± 20%
16.9mm
16.9mm
6.7mm
1741396RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.150
250+
€1.090
Min: 100 / Mult: 1
3.3µH
15A
Shielded
32A
IHLP-5050EZ-01 Series
-
0.0092ohm
± 20%
13.2mm
12.9mm
5mm
1828117RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.906
200+
€0.861
500+
€0.815
Min: 100 / Mult: 1
3.3µH
15A
Shielded
32A
SRP1250 Series
-
0.0092ohm
± 20%
13.9mm
13.5mm
5.9mm
3255272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.589
100+
€0.514
500+
€0.464
1000+
€0.435
2000+
€0.404
More Pricing...
Min: 10 / Mult: 10
100nH
10.5A
Shielded
19.21A
IHLP-1212AZ-A1 Series
3.3mm x 3.3mm x 1mm
0.0092ohm
± 20%
3.3mm
3.3mm
1mm
3255272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.514
500+
€0.464
1000+
€0.435
2000+
€0.404
4000+
€0.377
Min: 100 / Mult: 10
100nH
10.5A
Shielded
19.21A
IHLP-1212AZ-A1 Series
-
0.0092ohm
± 20%
3.3mm
3.3mm
1mm
4738176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
750+
€1.100
Min: 750 / Mult: 750
3.3µH
15A
Shielded
32A
IHLP-5050EZ-01 Series
-
0.0092ohm
± 20%
13.2mm
12.9mm
5mm
4077764

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
€0.255
Min: 1500 / Mult: 1500
1µH
12A
Shielded
15A
0
-
0.0092ohm
± 20%
7.1mm
6.6mm
3mm
3280829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.480
5+
€5.010
10+
€4.540
25+
€3.760
50+
€2.970
More Pricing...
Min: 1 / Mult: 1
6.8µH
22A
Shielded
30A
SRP1770C Series
17.8mm x 16.9mm x 6.7mm
0.0092ohm
± 20%
17.8mm
16.9mm
6.7mm
3280829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
€2.370
Min: 500 / Mult: 1
6.8µH
22A
Shielded
30A
SRP1770C Series
-
0.0092ohm
± 20%
17.8mm
16.9mm
6.7mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account