ex VAT

Multilayer Inductors:

30 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3499873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.269
50+
€0.252
100+
€0.235
500+
€0.222
1000+
€0.212
More Pricing...
Min: 10 / Mult: 10
470nH
0.05ohm
1.8A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.209
50+
€0.196
100+
€0.183
500+
€0.173
1000+
€0.164
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.09ohm
1.3A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.246
50+
€0.231
100+
€0.215
500+
€0.187
1000+
€0.178
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.115ohm
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.235
500+
€0.222
1000+
€0.212
3000+
€0.198
Min: 100 / Mult: 5
470nH
0.05ohm
1.8A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.313
50+
€0.286
100+
€0.232
500+
€0.218
1000+
€0.164
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.15ohm
1.1A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
3499886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.313
50+
€0.286
100+
€0.232
500+
€0.218
1000+
€0.164
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.15ohm
1.1A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
3499888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.213
50+
€0.200
100+
€0.185
500+
€0.176
1000+
€0.167
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.16ohm
1.1A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
3499876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.209
50+
€0.196
100+
€0.183
500+
€0.173
1000+
€0.164
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.09ohm
1.3A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.213
50+
€0.200
100+
€0.185
500+
€0.176
1000+
€0.167
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.16ohm
1.1A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
3499883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.246
50+
€0.231
100+
€0.215
500+
€0.187
1000+
€0.178
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.115ohm
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3386719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.247
50+
€0.187
250+
€0.157
500+
€0.146
1500+
€0.134
More Pricing...
Min: 5 / Mult: 5
10µH
0.364ohm
700mA
1008 [2520 Metric]
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
2407441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.229
50+
€0.204
250+
€0.168
500+
€0.153
1500+
€0.138
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.11ohm
1A
1008 [2520 Metric]
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
3386718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.256
50+
€0.202
250+
€0.161
500+
€0.145
1500+
€0.129
More Pricing...
Min: 5 / Mult: 5
10µH
0.364ohm
700mA
1008 [2520 Metric]
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
2407434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.257
50+
€0.208
250+
€0.172
500+
€0.157
1500+
€0.141
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.09ohm
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
2407433

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.142
Min: 3000 / Mult: 3000
1.2µH
0.08ohm
1.5A
1008 [2520 Metric]
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
2407436

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.142
Min: 3000 / Mult: 3000
2.2µH
0.11ohm
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
2407432

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.142
Min: 3000 / Mult: 3000
1µH
0.085ohm
1.5A
1008 [2520 Metric]
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.132
50+
€0.131
100+
€0.130
500+
€0.129
1000+
€0.128
More Pricing...
Min: 10 / Mult: 10
3.3µH
0.12ohm
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499877RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.132
50+
€0.131
100+
€0.130
500+
€0.129
1000+
€0.128
More Pricing...
Min: 10 / Mult: 10
3.3µH
0.12ohm
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499874RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.130
Min: 100 / Mult: 10
1µH
0.08ohm
1.4A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.137
50+
€0.135
100+
€0.133
500+
€0.130
1000+
€0.128
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.15ohm
1.1A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499884RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.166
500+
€0.165
1000+
€0.164
3000+
€0.163
Min: 100 / Mult: 5
4.7µH
0.16ohm
1.1A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.167
Min: 10 / Mult: 10
1µH
0.115ohm
1.2A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.167
50+
€0.166
100+
€0.165
500+
€0.164
1000+
€0.163
More Pricing...
Min: 10 / Mult: 10
1.5µH
0.09ohm
1.3A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
3499878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.133
500+
€0.130
1000+
€0.128
3000+
€0.127
Min: 100 / Mult: 10
4.7µH
0.15ohm
1.1A
1008 [2520 Metric]
1008 [2520 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account