ex VAT

Trimmer Potentiometers:

198 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128513

RoHS

Each
1+
€0.597
50+
€0.477
100+
€0.428
250+
€0.359
500+
€0.348
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
4066366

RoHS

Each
1+
€0.869
50+
€0.599
100+
€0.568
250+
€0.488
500+
€0.458
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4066371

RoHS

Each
1+
€0.869
50+
€0.599
100+
€0.568
250+
€0.488
500+
€0.458
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1kohm
Surface Mount
1Turns
PS-6 Series
100mW
± 30%
± 1.5ppm/°C
6 mm Round
SMD
7mm
-
3.4mm
-40°C
85°C
-
4006851

RoHS

Each
1+
€0.493
50+
€0.369
100+
€0.351
250+
€0.301
500+
€0.285
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
3.5mm
-
-
-25°C
70°C
-
9352643

RoHS

Date/Lot Code

Each
1+
€2.960
5+
€2.680
10+
€2.390
20+
€2.270
40+
€2.140
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
125°C
-
9353356

RoHS

Date/Lot Code

Each
1+
€1.940
5+
€1.780
10+
€1.610
20+
€1.550
40+
€1.470
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9355022

RoHS

Date/Lot Code

Each
1+
€1.310
5+
€1.180
10+
€1.040
20+
€0.943
40+
€0.933
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
1141345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.140
10+
€5.390
25+
€5.290
50+
€5.230
100+
€4.610
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
155°C
-
9353178

RoHS

Date/Lot Code

Each
1+
€1.960
5+
€1.800
10+
€1.630
20+
€1.550
40+
€1.470
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
9352287

RoHS

Date/Lot Code

Each
1+
€1.720
5+
€1.510
10+
€1.300
20+
€1.240
40+
€1.130
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
9353518

RoHS

Date/Lot Code

Each
1+
€1.960
5+
€1.790
10+
€1.610
20+
€1.490
40+
€1.440
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
-
1141401

RoHS

Date/Lot Code

Each
1+
€2.110
10+
€1.750
50+
€1.500
100+
€1.430
200+
€1.360
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
108247

RoHS

Date/Lot Code

Each
5+
€0.431
50+
€0.363
250+
€0.291
500+
€0.267
1000+
€0.254
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Side Adjust
1kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
4.5mm
8.4mm
-25°C
100°C
AEC-Q200
108236

RoHS

Each
5+
€0.431
50+
€0.323
250+
€0.276
500+
€0.267
1000+
€0.258
More Pricing...
Min: 5 / Mult: 5
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3306 Series
200mW
± 25%
± 250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-20°C
100°C
AEC-Q200
1141471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.220
10+
€2.110
50+
€1.870
100+
€1.770
200+
€1.680
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TS53 Series
250mW
± 20%
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
1141415

RoHS

Date/Lot Code

Each
1+
€1.860
10+
€1.400
50+
€1.340
100+
€1.270
200+
€1.120
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
-
1141445

RoHS

Date/Lot Code

Each
1+
€2.810
10+
€2.410
50+
€2.250
100+
€2.110
200+
€2.060
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Through Hole
15Turns
T63 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.8mm
5mm
6.8mm
-55°C
155°C
-
1141482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
10+
€2.170
50+
€1.880
100+
€1.830
200+
€1.640
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
TS53 Series
250mW
± 20%
± 100ppm/°C
5 mm Square
SMD
5mm
5mm
2.7mm
-55°C
155°C
-
1141373

RoHS

Date/Lot Code

Each
1+
€1.860
10+
€1.550
50+
€1.440
100+
€1.320
200+
€1.170
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.7mm
5mm
9.8mm
-55°C
155°C
-
514871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.520
10+
€3.640
25+
€3.330
50+
€3.280
100+
€2.870
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
9608206

RoHS

Date/Lot Code

Each
1+
€6.550
5+
€6.040
10+
€5.520
20+
€5.280
40+
€4.650
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Finger Adjust
1kohm
Through Hole
1Turns
63 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
3128497

RoHS

Each
1+
€0.460
50+
€0.343
100+
€0.295
250+
€0.289
500+
€0.286
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128455

RoHS

Each
1+
€0.622
50+
€0.462
100+
€0.428
250+
€0.410
500+
€0.393
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
2663497

RoHS

Date/Lot Code

Each
1+
€3.350
5+
€3.170
10+
€2.980
20+
€2.760
40+
€2.550
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
1kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
6.78mm
4.5mm
-55°C
125°C
AEC-Q200
988248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.430
10+
€2.060
25+
€1.820
50+
€1.770
100+
€1.720
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
1kohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
AEC-Q200
1-25 of 198 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account