ex VAT

9.1kohm Chip SMD Resistors:

452 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
1
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2692711

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0346
Min: 5000 / Mult: 5000
9.1kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2759757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0533
100+
€0.040
500+
€0.0362
1000+
€0.0298
2500+
€0.0292
Min: 10 / Mult: 10
9.1kohm
± 0.5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2759757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0362
1000+
€0.0298
2500+
€0.0292
Min: 500 / Mult: 10
9.1kohm
± 0.5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3828946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.270
10+
€1.160
25+
€1.090
50+
€0.910
100+
€0.830
More Pricing...
Min: 1 / Mult: 1
9.1kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
3828946RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.830
300+
€0.766
Min: 100 / Mult: 1
9.1kohm
± 5%
7W
SMD
Metal Film
High Power
SM Series
± 100ppm/°C
750V
-
-
-55°C
200°C
-
4206892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.0901
50+
€0.0385
100+
€0.0362
250+
€0.034
500+
€0.0317
More Pricing...
Min: 1 / Mult: 1
9.1kohm
0
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4009487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0653
100+
€0.0327
500+
€0.0287
1000+
€0.0247
2500+
€0.0198
Min: 10 / Mult: 10
9.1kohm
0
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3947028RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0868
1000+
€0.0592
2500+
€0.0502
Min: 500 / Mult: 10
9.1kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4207215RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0884
1000+
€0.0782
Min: 500 / Mult: 1
9.1kohm
0
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
4009603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0297
1000+
€0.0211
2500+
€0.0207
Min: 500 / Mult: 10
9.1kohm
0
500mW
1206 [3216 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4207537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.424
50+
€0.212
100+
€0.174
250+
€0.158
500+
€0.123
More Pricing...
Min: 1 / Mult: 1
9.1kohm
0
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4009487RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0287
1000+
€0.0247
2500+
€0.0198
Min: 500 / Mult: 10
9.1kohm
0
400mW
0805 [2012 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4206892RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0317
1000+
€0.0284
Min: 500 / Mult: 1
9.1kohm
0
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
3947028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.208
100+
€0.112
500+
€0.0868
1000+
€0.0592
2500+
€0.0502
Min: 10 / Mult: 10
9.1kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4207859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.876
50+
€0.411
100+
€0.371
250+
€0.292
500+
€0.269
More Pricing...
Min: 1 / Mult: 1
9.1kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.313
50+
€0.134
100+
€0.126
250+
€0.111
500+
€0.0884
More Pricing...
Min: 1 / Mult: 1
9.1kohm
0
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
4207859RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.371
250+
€0.292
500+
€0.269
1000+
€0.233
Min: 100 / Mult: 1
9.1kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207537RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.174
250+
€0.158
500+
€0.123
1000+
€0.114
Min: 100 / Mult: 1
9.1kohm
0
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4009603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0767
100+
€0.0383
500+
€0.0297
1000+
€0.0211
2500+
€0.0207
Min: 10 / Mult: 10
9.1kohm
0
500mW
1206 [3216 Metric]
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1653046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0362
100+
€0.020
500+
€0.0166
1000+
€0.0131
2500+
€0.0114
More Pricing...
Min: 10 / Mult: 10
9.1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2059404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0324
100+
€0.0172
500+
€0.0162
1000+
€0.0099
2500+
€0.0089
Min: 10 / Mult: 10
9.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1670188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0645
100+
€0.0477
500+
€0.0429
1000+
€0.042
2500+
€0.0412
Min: 10 / Mult: 10
9.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0084
100+
€0.0073
500+
€0.0061
1000+
€0.0052
2500+
€0.0035
Min: 10 / Mult: 10
9.1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2447451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0056
100+
€0.0053
500+
€0.005
1000+
€0.0041
2500+
€0.0034
Min: 10 / Mult: 10
9.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2140855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0296
100+
€0.0153
500+
€0.0126
2500+
€0.0098
5000+
€0.0097
More Pricing...
Min: 10 / Mult: 10
9.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 452 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account