ex VAT

CSM5930A Series Current Sense SMD Resistors:

19,924 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Voltage Rating
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2493026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.151
100+
€0.122
500+
€0.101
1000+
€0.0868
2500+
€0.0788
More Pricing...
Min: 10 / Mult: 10
0.05ohm
ERJ-3BW Series
0603 [1608 Metric]
330mW
± 1%
-
-
Thick Film
± 150ppm/°C
1.6mm
0.85mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
2420745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.320
50+
€1.320
250+
€1.100
500+
€1.010
1500+
€0.882
More Pricing...
Min: 5 / Mult: 5
2000µohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
-
-
Metal Strip
± 75ppm/°C
10mm
5.2mm
-
0.5mm
-65°C
170°C
AEC-Q200
-
2420736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.650
50+
€1.810
100+
€1.640
250+
€1.500
500+
€1.400
More Pricing...
Min: 1 / Mult: 1
1000µohm
WSLP Series
2726 [6966 Metric]
7W
± 1%
-
-
Metal Strip
± 75ppm/°C
6.9mm
6.6mm
-
2.68mm
-65°C
170°C
AEC-Q200
-
2565568
Each
1+
€15.710
10+
€12.690
Min: 1 / Mult: 1
5000µohm
FPS 4-T220 Series
TO-263 (D2PAK)
15W
± 1%
-
-
Metal Foil
± 25ppm/K
10.16mm
12.7mm
-
4mm
-40°C
130°C
-
-
2709462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.790
50+
€1.020
250+
€0.867
500+
€0.730
1500+
€0.680
More Pricing...
Min: 5 / Mult: 5
0.02ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
-
-
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
-
1.5mm
-65°C
170°C
AEC-Q200
-
3596968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.397
100+
€0.328
500+
€0.306
1000+
€0.256
2500+
€0.234
More Pricing...
Min: 10 / Mult: 10
0.15ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
1107449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.040
50+
€0.525
100+
€0.473
250+
€0.402
500+
€0.366
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
-
-
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
-
2.41mm
-65°C
275°C
AEC-Q200
-
2116413

RoHS

Date/Lot Code

Each
Packaging Options
10+
€0.251
100+
€0.223
500+
€0.174
1000+
€0.139
2500+
€0.129
Min: 10 / Mult: 10
0.015ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
-
-
Thick Film
± 600ppm/°C
3.2mm
1.6mm
-
0.55mm
-55°C
155°C
-
-
1838652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.340
100+
€0.280
500+
€0.262
1000+
€0.219
2500+
€0.200
More Pricing...
Min: 10 / Mult: 10
0.75ohm
RCWE Series
0805 [2012 Metric]
250mW
± 1%
-
-
Thick Film
± 100ppm/°C
2.01mm
1.25mm
-
0.55mm
-55°C
155°C
AEC-Q200
-
2483527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.241
100+
€0.206
500+
€0.173
1000+
€0.144
2500+
€0.133
More Pricing...
Min: 10 / Mult: 10
0.082ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
-
-
Metal Foil
± 50ppm/°C
2.01mm
1.25mm
-
0.52mm
-55°C
55°C
-
-
1838665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.299
100+
€0.247
500+
€0.230
1000+
€0.192
2500+
€0.176
More Pricing...
Min: 10 / Mult: 10
0.47ohm
RCWE Series
1206 [3216 Metric]
500mW
± 1%
-
-
Thick Film
± 100ppm/°C
3.2mm
1.6mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
1653232

RoHS

Each
1+
€1.070
5+
€0.663
10+
€0.638
20+
€0.612
40+
€0.587
More Pricing...
Min: 1 / Mult: 1
0.022ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
-
-
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
-
0.635mm
-65°C
170°C
AEC-Q200
-
2420745RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.320
250+
€1.100
500+
€1.010
1500+
€0.882
3000+
€0.864
Min: 100 / Mult: 5
2000µohm
WSLP Series
3921 [1052 Metric]
5W
± 1%
-
-
Metal Strip
± 75ppm/°C
10mm
5.2mm
-
0.5mm
-65°C
170°C
AEC-Q200
-
2483613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.373
100+
€0.299
500+
€0.264
1000+
€0.224
Min: 10 / Mult: 10
0.056ohm
TLM Series
2512 [6432 Metric]
1W
± 5%
-
-
Metal Foil
± 100ppm/°C
6.3mm
3.15mm
-
0.55mm
-55°C
55°C
-
-
2483627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.345
100+
€0.295
500+
€0.272
1000+
€0.227
2000+
€0.210
More Pricing...
Min: 10 / Mult: 10
0.027ohm
TLM Series
2512 [6432 Metric]
1W
± 1%
-
-
Metal Foil
± 50ppm/°C
6.3mm
3.15mm
-
0.58mm
-55°C
55°C
-
-
2503045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.256
100+
€0.136
500+
€0.115
1000+
€0.0938
2500+
€0.0853
More Pricing...
Min: 10 / Mult: 10
0.015ohm
WW Series
1206 [3216 Metric]
1W
± 1%
-
-
Metal Strip
± 70ppm/°C
3.2mm
1.6mm
-
0.32mm
-55°C
155°C
-
-
2469460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.570
50+
€0.801
100+
€0.727
250+
€0.603
500+
€0.551
More Pricing...
Min: 1 / Mult: 1
0.05ohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
-
-
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
-
1.5mm
-65°C
170°C
-
-
2805301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.226
50+
€0.225
250+
€0.183
500+
€0.149
1000+
€0.144
More Pricing...
Min: 5 / Mult: 5
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
-
-
Thick Film
± 200ppm/°C
6.35mm
3.15mm
-
0.74mm
-55°C
155°C
-
-
3254946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.306
100+
€0.209
500+
€0.180
1000+
€0.142
Min: 10 / Mult: 10
0.47ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
-
-
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
-
0.58mm
-55°C
155°C
AEC-Q200
-
2828123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.280
100+
€0.149
500+
€0.126
1000+
€0.112
2000+
€0.101
Min: 10 / Mult: 10
0.068ohm
MCLRP Series
2512 [6432 Metric]
3W
± 0.5%
-
-
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
-
0.7mm
-55°C
170°C
-
-
2797509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.268
100+
€0.193
500+
€0.175
1000+
€0.161
2500+
€0.141
More Pricing...
Min: 10 / Mult: 10
0.16ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
-
-
Thick Film
± 200ppm/°C
3.2mm
2.5mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
3542662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.169
Min: 4000 / Mult: 4000
0.47ohm
WK73S Series
1225 [3264 Metric]
3W
± 1%
-
-
Thick Film
± 100ppm/K
3.1mm
6.3mm
-
0.6mm
-55°C
155°C
AEC-Q200
-
3922940

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.133
Min: 4000 / Mult: 4000
8000µohm
PE_L Series
2512 [6432 Metric]
2W
0
-
-
Metal Film
± 50ppm/°C
6.35mm
3.18mm
-
0.64mm
-55°C
170°C
AEC-Q200
-
3924534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.705
100+
€0.544
500+
€0.519
1000+
€0.464
2000+
€0.449
Min: 10 / Mult: 10
0.091ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
3924533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.705
100+
€0.544
500+
€0.519
1000+
€0.464
2000+
€0.449
Min: 10 / Mult: 10
0.047ohm
LTR Series
1225 [3264 Metric]
4W
0
-
-
Thick Film
0ppm/°C to +200ppm/°C
3.2mm
6.4mm
-
0.58mm
-65°C
155°C
AEC-Q200
-
1-25 of 19924 items
of 797 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account