ex VAT

9.1kohm MELF SMD Resistors:

10 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
1
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.153
50+
€0.0725
250+
€0.0553
500+
€0.0496
1500+
€0.0381
More Pricing...
Min: 5 / Mult: 5
9.1kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3086173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
50+
€0.595
100+
€0.531
250+
€0.464
500+
€0.415
More Pricing...
Min: 1 / Mult: 1
9.1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086173RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.531
250+
€0.464
500+
€0.415
1000+
€0.385
Min: 100 / Mult: 1
9.1kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1215958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.229
50+
€0.107
250+
€0.082
500+
€0.0725
1500+
€0.0572
More Pricing...
Min: 5 / Mult: 5
9.1kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
1215958RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0725
1500+
€0.0572
3000+
€0.0477
Min: 500 / Mult: 5
9.1kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
3547690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0453
1500+
€0.0429
3000+
€0.0315
Min: 500 / Mult: 5
9.1kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0496
1500+
€0.0381
3000+
€0.0315
Min: 500 / Mult: 5
9.1kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
3547690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.153
50+
€0.0696
250+
€0.0477
500+
€0.0453
1500+
€0.0429
More Pricing...
Min: 5 / Mult: 5
9.1kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.655
50+
€0.236
250+
€0.182
500+
€0.151
1500+
€0.136
More Pricing...
Min: 5 / Mult: 5
9.1kohm
-
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
4553017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.236
250+
€0.182
500+
€0.151
1500+
€0.136
3000+
€0.115
More Pricing...
Min: 100 / Mult: 5
9.1kohm
-
200V
Metal Film
400mW
-
-
-
-55°C
155°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account