ex VAT

1.3ohm Through Hole Resistors:

20 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
1
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229723

RoHS

Date/Lot Code

Each
10+
€0.0752
100+
€0.0376
500+
€0.0302
2500+
€0.0228
Min: 10 / Mult: 10
1.3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
9465677

RoHS

Date/Lot Code

Each
10+
€0.210
100+
€0.0906
500+
€0.0715
1000+
€0.061
2500+
€0.0544
More Pricing...
Min: 10 / Mult: 10
1.3ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3650190

RoHS

Each
10+
€0.0824
100+
€0.0507
500+
€0.0264
1000+
€0.0216
2500+
€0.0187
More Pricing...
Min: 10 / Mult: 10
1.3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3975445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.232
100+
€0.147
500+
€0.117
1000+
€0.104
2500+
€0.0925
More Pricing...
Min: 10 / Mult: 10
1.3ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
3542020

RoHS

Date/Lot Code

Each
1000+
€0.133
Min: 1000 / Mult: 1000
1.3ohm
MOSX Series
3W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
4219610

RoHS

Date/Lot Code

Each
5000+
€0.110
Min: 5000 / Mult: 5000
1.3ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
4219520

RoHS

Date/Lot Code

Each
5000+
€0.113
Min: 5000 / Mult: 5000
1.3ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
4219288

RoHS

Date/Lot Code

Each
5000+
€0.0435
Min: 5000 / Mult: 5000
1.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
4219700

RoHS

Date/Lot Code

Each
5000+
€0.962
Min: 5000 / Mult: 5000
1.3ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
-
4219440

RoHS

Date/Lot Code

Each
5000+
€0.0444
Min: 5000 / Mult: 5000
1.3ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
4219362

RoHS

Date/Lot Code

Each
5000+
€0.0444
Min: 5000 / Mult: 5000
1.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-55°C
155°C
-
4582351

RoHS

Date/Lot Code

Each
2000+
€2.260
Min: 2000 / Mult: 2000
1.3ohm
Riedon UT Series
400mW
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Power
2.4mm
6.4mm
-55°C
275°C
-
4582478

RoHS

Date/Lot Code

Each
2000+
€1.470
Min: 2000 / Mult: 2000
1.3ohm
Riedon UT Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Power
4.7mm
14.2mm
-55°C
275°C
-
4039343

RoHS

Each
100+
€3.820
Min: 100 / Mult: 100
1.3ohm
90 Series
5W
± 5%
Axial Leaded
495V
Wirewound
± 100ppm/°C
High Power
6.7mm
24.6mm
-
-
MIL-R-26
4041022

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
1.3ohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
4039107

RoHS

Each
100+
€3.710
Min: 100 / Mult: 100
1.3ohm
90 Series
2.25W
± 5%
Axial Leaded
85V
Wirewound
± 100ppm/°C
High Power
5.6mm
10.3mm
-
-
MIL-R-26
4039207

RoHS

Each
100+
€3.250
Min: 100 / Mult: 100
1.3ohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 100ppm/°C
High Power
5.9mm
14.7mm
-
-
MIL-R-26
4039008

RoHS

Each
100+
€6.850
Min: 100 / Mult: 100
1.3ohm
90 Series
1.5W
± 5%
Axial Leaded
150V
Wirewound
± 100ppm/°C
High Power
3.6mm
11.5mm
-
-
MIL-R-26
4040097

RoHS

Each
100+
€4.010
Min: 100 / Mult: 100
1.3ohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
0
High Power
6.35mm
15.88mm
-
-
-
4040654

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
1.3ohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account