9.1kohm Through Hole Resistors:

34 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229825

RoHS

Date/Lot Code

Each
10+
€0.0752
100+
€0.0376
500+
€0.0302
2500+
€0.0228
7500+
€0.0186
More Pricing...
Min: 10 / Mult: 10
9.1kohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
9470751

RoHS

Date/Lot Code

Each
10+
€0.133
100+
€0.0877
500+
€0.0677
1000+
€0.0582
2500+
€0.052
More Pricing...
Min: 10 / Mult: 10
9.1kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9343628

RoHS

Date/Lot Code

Each
5+
€0.0606
50+
€0.0539
250+
€0.0255
500+
€0.0194
1000+
€0.0184
More Pricing...
Min: 5 / Mult: 5
9.1kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9342320

RoHS

Date/Lot Code

Each
10+
€0.0725
100+
€0.0527
500+
€0.0232
1000+
€0.0205
2500+
€0.0178
More Pricing...
Min: 10 / Mult: 10
9.1kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
2330241

RoHS

Date/Lot Code

Each
10+
€0.0305
100+
€0.0257
500+
€0.0229
2500+
€0.0163
6000+
€0.0162
More Pricing...
Min: 10 / Mult: 10
9.1kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
1099987

RoHS

Each
10+
€0.377
100+
€0.216
500+
€0.145
1000+
€0.123
2500+
€0.107
More Pricing...
Min: 10 / Mult: 10
9.1kohm
MFR Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2329986

RoHS

Date/Lot Code

Each
10+
€0.0218
100+
€0.0153
500+
€0.0137
2500+
€0.0121
6000+
€0.0116
More Pricing...
Min: 10 / Mult: 10
9.1kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
2401779

RoHS

Date/Lot Code

Each
10+
€0.0664
100+
€0.0483
500+
€0.0212
1000+
€0.0188
2500+
€0.0163
More Pricing...
Min: 10 / Mult: 10
9.1kohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9340998

RoHS

Date/Lot Code

Each
1+
€0.111
50+
€0.0805
100+
€0.0681
250+
€0.0466
500+
€0.0354
More Pricing...
Min: 1 / Mult: 1
9.1kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
3541951

RoHS

Date/Lot Code

Each
1+
€0.467
50+
€0.238
100+
€0.154
250+
€0.137
500+
€0.127
More Pricing...
Min: 1 / Mult: 1
9.1kohm
MOS Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-
-55°C
200°C
-
3650100

RoHS

Each
10+
€0.0526
100+
€0.0382
500+
€0.0221
1000+
€0.0168
2500+
€0.015
More Pricing...
Min: 10 / Mult: 10
9.1kohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3230229

RoHS

Date/Lot Code

Each
1+
€0.824
50+
€0.627
100+
€0.528
250+
€0.442
1000+
€0.387
Min: 1 / Mult: 1
9.1kohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3230033

RoHS

Date/Lot Code

Each
1+
€1.180
50+
€0.819
100+
€0.754
250+
€0.685
500+
€0.632
More Pricing...
Min: 1 / Mult: 1
9.1kohm
ROX Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3643057

RoHS

Date/Lot Code

Each
10+
€0.0605
100+
€0.044
500+
€0.0193
1000+
€0.0171
2500+
€0.0149
More Pricing...
Min: 10 / Mult: 10
9.1kohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3230133

RoHS

Date/Lot Code

Each
1+
€0.862
50+
€0.570
100+
€0.521
250+
€0.401
500+
€0.370
Min: 1 / Mult: 1
9.1kohm
ROX Series
8W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3619426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.272
50+
€0.167
250+
€0.0869
500+
€0.0776
1000+
€0.0669
Min: 5 / Mult: 5
9.1kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3619346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.131
50+
€0.095
250+
€0.0418
500+
€0.0396
1000+
€0.0373
Min: 5 / Mult: 5
9.1kohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
3975252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.133
100+
€0.0887
500+
€0.0686
1000+
€0.0582
2500+
€0.052
More Pricing...
Min: 10 / Mult: 10
9.1kohm
MBB Series
600mW
0
Axial Leaded
-
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3229933

RoHS

Date/Lot Code

Each
10+
€0.402
100+
€0.300
500+
€0.221
1000+
€0.207
2000+
€0.188
More Pricing...
Min: 10 / Mult: 10
9.1kohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3619509

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€0.0281
12500+
€0.021
Min: 2500 / Mult: 2500
9.1kohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
3541529

RoHS

Date/Lot Code

Each
5000+
€0.0417
Min: 5000 / Mult: 5000
9.1kohm
MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3619589

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.0551
10000+
€0.0421
Min: 2000 / Mult: 2000
9.1kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3953011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0118
Min: 5000 / Mult: 5000
9.1kohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
3952993

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0118
Min: 5000 / Mult: 5000
9.1kohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
4219802

RoHS

Date/Lot Code

Each
5000+
€1.110
Min: 5000 / Mult: 5000
9.1kohm
EP Series
10W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account