ex VAT

1.2W Through Hole Resistors:

87 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4218904RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.340
Min: 1000 / Mult: 1000
33ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218867

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
10ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218952

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
330ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218895

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
100ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€2.340
Min: 1000 / Mult: 1000
22ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.340
Min: 1000 / Mult: 1000
100ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218892

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
470ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218896RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.340
Min: 1000 / Mult: 1000
1kohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218925

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
120ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€2.340
Min: 1000 / Mult: 1000
1.2kohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€2.340
Min: 1000 / Mult: 1000
150ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218967RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.340
Min: 1000 / Mult: 1000
82ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218998RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.350
Min: 1000 / Mult: 1000
68ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218881

RoHS

Date/Lot Code

Each
1000+
€2.350
Min: 1000 / Mult: 1000
6.8ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218993

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
1.2kohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218957

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
1.5kohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€2.340
Min: 1000 / Mult: 1000
180ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4219013RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.340
Min: 1000 / Mult: 1000
560ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
€2.340
Min: 1000 / Mult: 1000
220ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218931

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
220ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218971RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.340
Min: 1000 / Mult: 1000
15ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4219019

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
390ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218949RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.340
Min: 1000 / Mult: 1000
150ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4219011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
€2.350
Min: 1000 / Mult: 1000
680ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
4218970

RoHS

Date/Lot Code

Each
1000+
€2.340
Min: 1000 / Mult: 1000
15ohm
OC Series
1.2W
± 10%
Axial Leaded
Ceramic
High Power
16.5mm
-55°C
230°C
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account