ex VAT

Rheostats:

410 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046657

RoHS

Date/Lot Code

Each
5+
€395.25
Total:€1,976.25
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046360

RoHS

Date/Lot Code

Each
5+
€189.79
Total:€948.95
Min: 5 / Mult: 5
250ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046542

RoHS

Date/Lot Code

Each
5+
€100.38
Total:€501.90
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046610

RoHS

Date/Lot Code

Each
5+
€260.28
Total:€1,301.40
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046356

RoHS

Date/Lot Code

Each
5+
€201.81
Total:€1,009.05
Min: 5 / Mult: 5
1kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046555

RoHS

Date/Lot Code

Each
5+
€100.90
Total:€504.50
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046475

RoHS

Date/Lot Code

Each
5+
€88.73
Total:€443.65
Min: 5 / Mult: 5
100ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046519

RoHS

Date/Lot Code

Each
5+
€70.74
Total:€353.70
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046595

RoHS

Date/Lot Code

Each
5+
€216.69
Total:€1,083.45
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046329

RoHS

Date/Lot Code

Each
5+
€322.45
Total:€1,612.25
Min: 5 / Mult: 5
15ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046701

RoHS

Date/Lot Code

Each
1+
€1,619.00
Total:€1,619.00
Min: 1 / Mult: 1
2.5kohm
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046606

RoHS

Date/Lot Code

Each
5+
€236.22
Total:€1,181.10
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046340

RoHS

Date/Lot Code

Each
5+
€322.45
Total:€1,612.25
Min: 5 / Mult: 5
500ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046643

RoHS

Date/Lot Code

Each
5+
€410.38
Total:€2,051.90
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046688

RoHS

Date/Lot Code

Each
1+
€665.42
Total:€665.42
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046441

RoHS

Date/Lot Code

Each
5+
€69.65
Total:€348.25
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046671

RoHS

Date/Lot Code

Each
1+
€696.64
Total:€696.64
Min: 1 / Mult: 1
250ohm
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046323

RoHS

Date/Lot Code

Each
5+
€360.76
Total:€1,803.80
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046403

RoHS

Date/Lot Code

Each
5+
€104.84
Total:€524.20
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046540

RoHS

Date/Lot Code

Each
5+
€110.10
Total:€550.50
Min: 5 / Mult: 5
25kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046374

RoHS

Date/Lot Code

Each
5+
€203.73
Total:€1,018.65
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046661

RoHS

Date/Lot Code

Each
5+
€421.70
Total:€2,108.50
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046506

RoHS

Date/Lot Code

Each
1+
€127.97
Total:€127.97
Min: 1 / Mult: 1
10ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046565

RoHS

Date/Lot Code

Each
5+
€164.82
Total:€824.10
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046331

RoHS

Date/Lot Code

Each
5+
€382.87
Total:€1,914.35
Min: 5 / Mult: 5
1kohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
226-250 of 410 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account