ex VAT

Rheostats:

410 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046576

RoHS

Date/Lot Code

Each
1+
€184.22
5+
€140.00
10+
€130.01
Total:€184.22
Min: 1 / Mult: 1
50ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046308

RoHS

Date/Lot Code

Each
5+
€338.96
Total:€1,694.80
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046469

RoHS

Date/Lot Code

Each
5+
€123.74
Total:€618.70
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046579

RoHS

Date/Lot Code

Each
5+
€147.70
Total:€738.50
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046423

RoHS

Date/Lot Code

Each
5+
€65.94
Total:€329.70
Min: 5 / Mult: 5
15ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046433

RoHS

Date/Lot Code

Each
5+
€69.65
Total:€348.25
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046672

RoHS

Date/Lot Code

Each
1+
€633.84
Total:€633.84
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046613

RoHS

Date/Lot Code

Each
5+
€427.06
Total:€2,135.30
Min: 5 / Mult: 5
10ohm
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046656

RoHS

Date/Lot Code

Each
5+
€456.19
Total:€2,280.95
Min: 5 / Mult: 5
50ohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046394

RoHS

Date/Lot Code

Each
5+
€97.94
Total:€489.70
Min: 5 / Mult: 5
200ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046601

RoHS

Date/Lot Code

Each
5+
€236.22
Total:€1,181.10
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046526

RoHS

Date/Lot Code

Each
5+
€70.74
Total:€353.70
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046667

RoHS

Date/Lot Code

Each
1+
€764.31
Total:€764.31
Min: 1 / Mult: 1
1kohm
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046537

RoHS

Date/Lot Code

Each
5+
€100.38
Total:€501.90
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046577

RoHS

Date/Lot Code

Each
5+
€164.82
Total:€824.10
Min: 5 / Mult: 5
5kohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046454

RoHS

Date/Lot Code

Each
5+
€153.62
Total:€768.10
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046455

RoHS

Date/Lot Code

Each
5+
€127.54
Total:€637.70
Min: 5 / Mult: 5
200ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046658

RoHS

Date/Lot Code

Each
5+
€505.29
Total:€2,526.45
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046673

RoHS

Date/Lot Code

Each
1+
€732.30
Total:€732.30
Min: 1 / Mult: 1
2kohm
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046567

RoHS

Date/Lot Code

Each
5+
€149.03
Total:€745.15
Min: 5 / Mult: 5
200ohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046568

RoHS

Date/Lot Code

Each
5+
€164.82
Total:€824.10
Min: 5 / Mult: 5
2kohm
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046618

RoHS

Date/Lot Code

Each
5+
€410.38
Total:€2,051.90
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046447

RoHS

Date/Lot Code

Each
5+
€69.65
Total:€348.25
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046489

RoHS

Date/Lot Code

Each
5+
€86.53
Total:€432.65
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046655

RoHS

Date/Lot Code

Each
5+
€435.50
Total:€2,177.50
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
251-275 of 410 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account