ex VAT

Rheostats:

410 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046364

RoHS

Date/Lot Code

Each
5+
€189.160
Total:€945.80
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046550

RoHS

Date/Lot Code

Each
5+
€118.910
Total:€594.55
Min: 5 / Mult: 5
50kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046711

RoHS

Date/Lot Code

Each
1+
€1,639.000
Total:€1,639.00
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046645

RoHS

Date/Lot Code

Each
5+
€539.130
Total:€2,695.65
Min: 5 / Mult: 5
0
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046522

RoHS

Date/Lot Code

Each
5+
€70.740
Total:€353.70
Min: 5 / Mult: 5
500ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046314

RoHS

Date/Lot Code

Each
5+
€338.960
Total:€1,694.80
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046379

RoHS

Date/Lot Code

Each
5+
€185.170
Total:€925.85
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046634

RoHS

Date/Lot Code

Each
5+
€443.710
Total:€2,218.55
Min: 5 / Mult: 5
0
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046392

RoHS

Date/Lot Code

Each
5+
€101.480
Total:€507.40
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046472

RoHS

Date/Lot Code

Each
5+
€140.390
Total:€701.95
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046702

RoHS

Date/Lot Code

Each
1+
€1,725.000
Total:€1,725.00
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046295

RoHS

Date/Lot Code

Each
10+
€22.450
Total:€224.50
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
4046415

RoHS

Date/Lot Code

Each
5+
€77.820
Total:€389.10
Min: 5 / Mult: 5
10kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046676

RoHS

Date/Lot Code

Each
1+
€656.470
Total:€656.47
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046691

RoHS

Date/Lot Code

Each
1+
€1,481.000
Total:€1,481.00
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046362

RoHS

Date/Lot Code

Each
5+
€177.730
Total:€888.65
Min: 5 / Mult: 5
2.5kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046486

RoHS

Date/Lot Code

Each
5+
€104.760
Total:€523.80
Min: 5 / Mult: 5
20kohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046666

RoHS

Date/Lot Code

Each
1+
€696.640
Total:€696.64
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046380

RoHS

Date/Lot Code

Each
5+
€94.690
Total:€473.45
Min: 5 / Mult: 5
100ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046357

RoHS

Date/Lot Code

Each
5+
€203.780
Total:€1,018.90
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046370

RoHS

Date/Lot Code

Each
5+
€189.790
Total:€948.95
Min: 5 / Mult: 5
500ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
-
-
4046397

RoHS

Date/Lot Code

Each
5+
€99.330
Total:€496.65
Min: 5 / Mult: 5
2.5kohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046431

RoHS

Date/Lot Code

Each
5+
€72.130
Total:€360.65
Min: 5 / Mult: 5
2.5kohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046471

RoHS

Date/Lot Code

Each
5+
€137.160
Total:€685.80
Min: 5 / Mult: 5
0
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046525

RoHS

Date/Lot Code

Each
5+
€70.740
Total:€353.70
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
276-300 of 410 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account