ex VAT

7.5W Rheostats:

36 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046313

RoHS

Date/Lot Code

Each
5+
€338.960
Min: 5 / Mult: 5
250ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046311

RoHS

Date/Lot Code

Each
5+
€366.260
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046337

RoHS

Date/Lot Code

Each
5+
€307.540
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046321

RoHS

Date/Lot Code

Each
5+
€307.630
Min: 5 / Mult: 5
50ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046310

RoHS

Date/Lot Code

Each
5+
€360.760
Min: 5 / Mult: 5
1kohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046336

RoHS

Date/Lot Code

Each
5+
€364.930
Min: 5 / Mult: 5
2.5kohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046306

RoHS

Date/Lot Code

Each
5+
€338.960
Min: 5 / Mult: 5
100ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046318

RoHS

Date/Lot Code

Each
5+
€338.960
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046320

RoHS

Date/Lot Code

Each
5+
€307.630
Min: 5 / Mult: 5
500ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046324

RoHS

Date/Lot Code

Each
5+
€338.960
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046343

RoHS

Date/Lot Code

Each
5+
€415.420
Min: 5 / Mult: 5
5kohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046326

RoHS

Date/Lot Code

Each
5+
€322.450
Min: 5 / Mult: 5
10ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046319

RoHS

Date/Lot Code

Each
5+
€409.940
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046309

RoHS

Date/Lot Code

Each
5+
€338.960
Min: 5 / Mult: 5
15ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046332

RoHS

Date/Lot Code

Each
5+
€344.720
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046333

RoHS

Date/Lot Code

Each
5+
€307.540
Min: 5 / Mult: 5
200ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046345

RoHS

Date/Lot Code

Each
5+
€322.450
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046322

RoHS

Date/Lot Code

Each
5+
€426.380
Min: 5 / Mult: 5
5kohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046317

RoHS

Date/Lot Code

Each
5+
€326.800
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046342

RoHS

Date/Lot Code

Each
5+
€322.450
Min: 5 / Mult: 5
50ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046334

RoHS

Date/Lot Code

Each
5+
€292.640
Min: 5 / Mult: 5
250ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046325

RoHS

Date/Lot Code

Each
5+
€322.450
Min: 5 / Mult: 5
100ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046312

RoHS

Date/Lot Code

Each
5+
€307.630
Min: 5 / Mult: 5
200ohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046308

RoHS

Date/Lot Code

Each
5+
€338.960
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
4046327

RoHS

Date/Lot Code

Each
5+
€322.450
Min: 5 / Mult: 5
0
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account