1Outputs AC / DC Enclosed Power Supplies:

3,003 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002856

RoHS

Each
1+
€2,445.000
Min: 1 / Mult: 1
ITE
1Outputs
9.936kW
36VDC
276A
-
-
-
-
-
196V AC to 305V AC, 340V AC to 530V AC
-
Adjustable, Fixed
RST-10000 Series
2783937

RoHS

Each
1+
€587.550
5+
€569.920
10+
€552.300
50+
€528.790
100+
€483.860
Min: 1 / Mult: 1
ITE
1Outputs
603W
48VDC
12.5A
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
CCH600 Series
3534512

RoHS

Each
1+
€1,064.000
Min: 1 / Mult: 1
ITE & Household
1Outputs
3.504kW
48VDC
73A
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
PHP-3500 Series
2815924

RoHS

Each
1+
€86.020
Min: 1 / Mult: 1
ITE
1Outputs
100.05W
15VDC
6.67A
-
-
-
-
90V
90V AC to 305V AC
305V
Adjustable, Fixed
HEP-100 Series
3002812

RoHS

Each
1+
€108.710
Min: 1 / Mult: 1
Medical
1Outputs
249.6W
12VDC
20.8A
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
RPS-400 Series
3515694

RoHS

Each
1+
€202.610
Min: 1 / Mult: 1
ITE
1Outputs
400W
24VDC
16.7A
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
ABC401 Series
3647838

RoHS

Each
1+
€59.930
10+
€55.570
25+
€51.210
50+
€46.840
100+
€42.480
Min: 1 / Mult: 1
ITE
1Outputs
110W
15VDC
7.3A
-
-
-
-
-
88V AC to 264V AC
-
Adjustable, Fixed
TXLN 110 Series
3795851

RoHS

Each
1+
€48.120
Min: 1 / Mult: 1
ITE
1Outputs
60W
24VDC
2.5A
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
TXH 060 Series
3879609

RoHS

Each
1+
€53.540
Min: 1 / Mult: 1
Medical
1Outputs
40W
15VDC
2.67A
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
TPP 40E-J Series
3647802

RoHS

Each
1+
€25.900
Min: 1 / Mult: 1
ITE
1Outputs
25W
12VDC
2.1A
-
-
-
-
-
88V AC to 264V AC
-
Adjustable, Fixed
TXLN 025 Series
3649014

RoHS

Each
1+
€54.430
5+
€50.920
10+
€49.260
Min: 1 / Mult: 1
ITE
1Outputs
240W
24VDC
10A
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
PMF Series
3515708

RoHS

Each
1+
€334.940
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
750W
24VDC
31.2A
-
-
-
-
-
85V AC to 305V AC
-
Adjustable, Fixed
ACC750 Series
3515698

RoHS

Each
1+
€206.470
Min: 1 / Mult: 1
ITE, Medical & LED Lighting
1Outputs
600W
48VDC
12.5A
-
-
-
-
-
85V AC to 305V AC
-
Adjustable, Fixed
ABC601 Series
3650368

RoHS

Each
1+
€145.570
Min: 1 / Mult: 1
ITE
1Outputs
456W
48VDC
9.5A
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
HRPG-450 Series
2815958

RoHS

Each
1+
€213.770
Min: 1 / Mult: 1
ITE
1Outputs
540W
15VDC
36A
-
-
-
-
90V
90V AC to 305V AC
305V
Adjustable, Fixed
HEP-600 Series
3650288

RoHS

Each
1+
€42.630
5+
€42.620
Min: 1 / Mult: 1
ITE
1Outputs
76.8W
48VDC
1.6A
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
HRP-75 Series
3534447

RoHS

Each
1+
€50.000
5+
€49.990
Min: 1 / Mult: 1
ITE & Household
1Outputs
134.4W
4.2VDC
32A
-
-
-
-
-
100V AC to 264V AC
-
Adjustable, Fixed
LSP-160 Series
3596633

RoHS

Each
1+
€69.520
Min: 1 / Mult: 1
Medical
1Outputs
401.4W
18VDC
22.3A
-
-
-
-
-
80V AC to 264V AC
-
Adjustable, Fixed
RPS-400 Series
3515719

RoHS

Each
1+
€218.820
Min: 1 / Mult: 1
ITE & Medical
1Outputs
400W
12VDC
33.3A
-
-
-
-
-
90V AC to 264V AC
-
Adjustable, Fixed
MBS400 Series
3650324

RoHS

Each
1+
€73.970
Min: 1 / Mult: 1
ITE
1Outputs
175W
5VDC
35A
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
HRP-200 Series
2115755

RoHS

Each
1+
€277.240
Min: 1 / Mult: 1
Medical
1Outputs
250W
12VDC
20.8A
-
-
-
-
90V
90V AC to 264V AC
264V
Adjustable, Fixed
LCC250 Series
3649066

RoHS

Each
1+
€17.850
5+
€17.530
10+
€17.230
20+
€15.580
50+
€15.310
Min: 1 / Mult: 1
ITE
1Outputs
30W
12VDC
2.5A
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
PJ Series
3649048

RoHS

Each
1+
€40.760
5+
€37.310
10+
€36.090
Min: 1 / Mult: 1
ITE
1Outputs
150W
12VDC
12.5A
-
-
-
-
-
85V AC to 264V AC
-
Adjustable, Fixed
PJ Series
3790325

RoHS

Each
1+
€32.900
Min: 1 / Mult: 1
ITE, Industrial & Household
1Outputs
150W
15VDC
10A
-
-
-
-
-
85V AC to 305V AC
-
Adjustable, Fixed
LCW150 Series
3790295

RoHS

Each
1+
€11.960
5+
€11.720
10+
€11.480
50+
€11.240
100+
€11.000
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
25W
12VDC
2.1A
-
-
-
-
-
85V AC to 305V AC
-
Adjustable, Fixed
LCW25 Series
1-25 of 3003 items
of 121 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account