ex VAT

45W AC / DC Open Frame Power Supplies:

8 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1821527

RoHS

Each
1+
€35.120
5+
€34.060
10+
€33.010
50+
€31.600
100+
€29.500
Min: 1 / Mult: 1
ITE & Medical
45W
1 Output
-
45W
80V AC to 264V AC
Adjustable, Fixed
24VDC
1.9A
-
-
-
80V
-
264V
ECS45 Series
1821526

RoHS

Each
1+
€35.120
5+
€34.060
10+
€33.010
50+
€31.600
100+
€29.500
Min: 1 / Mult: 1
ITE & Medical
45W
1 Output
-
45W
80V AC to 264V AC
Adjustable, Fixed
15VDC
3A
-
-
-
80V
-
264V
ECS45 Series
1821525

RoHS

Each
1+
€35.120
5+
€34.060
10+
€33.010
50+
€31.600
100+
€29.500
Min: 1 / Mult: 1
ITE & Medical
45W
1 Output
-
45W
80V AC to 264V AC
Adjustable, Fixed
12VDC
3.75A
-
-
-
80V
-
264V
ECS45 Series
1886200

RoHS

Each
1+
€36.990
5+
€35.480
10+
€34.550
50+
€33.100
100+
€32.440
Min: 1 / Mult: 1
Medical
45W
1 Output
60W @ 200LFM
45W
90V AC to 264V AC
Adjustable, Fixed
24VDC
1.9A
-
-
-
90V
-
264V
NPS40-M Series
1886199

RoHS

Each
1+
€36.750
5+
€34.390
10+
€33.370
50+
€28.940
100+
€28.360
Min: 1 / Mult: 1
Medical
45W
1 Output
60W @ 200LFM
45W
90V AC to 264V AC
Adjustable, Fixed
15VDC
3A
-
-
-
90V
-
264V
NPS40-M Series
1886197

RoHS

Each
1+
€37.500
5+
€35.850
10+
€34.900
50+
€33.530
100+
€32.860
Min: 1 / Mult: 1
Medical
45W
1 Output
60W @ 200LFM
45W
90V AC to 264V AC
Adjustable, Fixed
12VDC
3.75A
-
-
-
90V
-
264V
NPS40-M Series
2115743

RoHS

Each
1+
€49.640
5+
€46.670
10+
€45.500
50+
€41.990
Min: 1 / Mult: 1
Medical
45W
3 Output
55W @ 30CFM
45W
90V AC to 264V AC
Fixed
5VDC
9A
12VDC
4A
-12VDC
90V
700mA
264V
NPT40-M Series
1821528

RoHS

Each
1+
€35.120
5+
€34.060
10+
€33.010
50+
€31.600
100+
€29.500
Min: 1 / Mult: 1
ITE & Medical
45W
1 Output
-
45W
80V AC to 264V AC
Adjustable, Fixed
48VDC
950mA
-
-
-
80V
-
264V
ECS45 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account