ex VAT

DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4731428
Each
160+
€11.390
Min: 160 / Mult: 160
ITE
SIP
30W
590mV
5.1V
6A
Adjustable
3V
13.8V
9.42mm
16.51mm
10.41mm
LDO06C Series
4731427
Each
90+
€13.290
Min: 90 / Mult: 90
ITE
DIP
30W
590mV
5.1V
6A
Adjustable
3V
13.8V
11.25mm
16.51mm
10.41mm
LDO06C Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account