ex VAT

High Voltage DC / DC Converters:

8 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565361

RoHS

Each
1+
€144.090
5+
€141.930
10+
€139.770
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
Through Hole
0V
1kV
700mV
12V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2748389

RoHS

Each
1+
€211.830
5+
€208.660
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
3W
3W
3kV
1mA
1mA
Through Hole
0V
3kV
0V
15V
3.5kV
E Series
DIP
Through Hole
38.1mm
21.6mm
63.5mm
2565504

RoHS

Each
1+
€136.510
5+
€134.460
10+
€132.410
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
500V
1mA
1mA
Through Hole
0V
500V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565382

RoHS

Each
1+
€142.370
5+
€140.230
10+
€138.100
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
1kV
1mA
1mA
Surface Mount
0V
1kV
700mV
5V
-
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565362

RoHS

Each
1+
€144.090
5+
€141.930
10+
€139.770
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
Through Hole
0V
1kV
700mV
5V
-
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565505

RoHS

Each
1+
€143.390
5+
€141.240
10+
€139.090
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
500V
1mA
1mA
Through Hole
0V
500V
700mV
5V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565413

RoHS

Each
1+
€191.710
5+
€188.840
10+
€185.960
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
1.5kV
1mA
1mA
Through Hole
0V
1.5kV
700mV
5V
-
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565503

RoHS

Each
1+
€136.510
5+
€134.460
10+
€132.410
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
500V
1mA
1mA
Through Hole
0V
500V
700mV
12V
-
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account