ex VAT

High Voltage DC / DC Converters:

3 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565521

RoHS

Each
1+
€198.190
5+
€195.210
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
500mW
500mW
1.5kV
333µA
333µA
Through Hole
0V
1.5kV
700mV
5V
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565522

RoHS

Each
1+
€194.050
5+
€191.060
10+
€188.060
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-1.5kV
333µA
333µA
Through Hole
0V
-1.5kV
700mV
12V
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
2565523

RoHS

Each
1+
€187.800
5+
€184.910
10+
€182.010
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
500mW
500mW
-1.5kV
333µA
333µA
Through Hole
0V
-1.5kV
700mV
5V
Q Series
DIP
Through Hole
12.7mm
12.7mm
12.7mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account