0
0 Items€0.00
ex VAT
ex VAT

ASCO Series Standard Oscillators:

4,621 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2101314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.110
50+
€0.829
100+
€0.792
250+
€0.775
500+
€0.757
More Pricing...
Min: 1 / Mult: 1
50MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
2308704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.280
50+
€0.954
100+
€0.915
250+
€0.869
500+
€0.852
More Pricing...
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
2308704RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.915
250+
€0.869
500+
€0.852
1000+
€0.834
Min: 100 / Mult: 1
25MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
2854333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.999
50+
€0.668
100+
€0.616
250+
€0.535
500+
€0.520
Min: 1 / Mult: 1
10MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
-
-40°C
85°C
CMOS
1276660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.420
50+
€1.360
100+
€1.150
250+
€1.060
500+
€1.030
More Pricing...
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 7mm x 5mm
2.5V
CFPS-32 Series
-40°C
85°C
CMOS
2854383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.070
50+
€0.719
100+
€0.663
250+
€0.626
500+
€0.608
More Pricing...
Min: 1 / Mult: 1
30MHz
25ppm
SMD, 7mm x 5mm
5V
-
-20°C
70°C
CMOS / TTL
3583470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.400
10+
€1.340
50+
€1.230
100+
€1.110
200+
€1.090
Min: 1 / Mult: 1
24MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
1667039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.940
2+
€1.740
3+
€1.650
5+
€1.600
10+
€1.540
More Pricing...
Min: 1 / Mult: 1
60MHz
-
SMD, 7mm x 5mm
3.3V
DXO57
0°C
70°C
HCMOS / TTL
3583580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.000
50+
€1.780
Min: 5 / Mult: 5
32.768MHz
25ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3583481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€3.830
50+
€3.360
250+
€2.780
500+
€2.290
1500+
€2.130
More Pricing...
Min: 5 / Mult: 5
80MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3820144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.744
Min: 1000 / Mult: 1000
16MHz
20ppm
SMD, 7mm x 5mm
3.3V
ASV Series
-20°C
70°C
HCMOS
1276660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.150
250+
€1.060
500+
€1.030
1000+
€0.876
Min: 100 / Mult: 1
25MHz
50ppm
SMD, 7mm x 5mm
2.5V
CFPS-32 Series
-40°C
85°C
CMOS
2101314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.792
250+
€0.775
500+
€0.757
1000+
€0.721
Min: 100 / Mult: 1
50MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ASE
-40°C
85°C
LVCMOS
2854380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.912
50+
€0.610
100+
€0.562
250+
€0.489
500+
€0.474
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 7mm x 5mm
3.3V
-
-20°C
70°C
CMOS
3583584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.260
200+
€1.230
500+
€1.210
Min: 100 / Mult: 1
50MHz
25ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-20°C
70°C
HCMOS
3583473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.130
200+
€1.110
Min: 100 / Mult: 1
26MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3583554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
250+
€1.570
Min: 100 / Mult: 1
30MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.620
Min: 100 / Mult: 1
4MHz
25ppm
SMD, 2mm x 1.6mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
250+
€1.490
Min: 100 / Mult: 1
24.576MHz
25ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-20°C
70°C
CMOS
3583566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.190
5+
€2.120
10+
€2.050
20+
€1.800
40+
€1.790
Min: 1 / Mult: 1
27MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3381424

RoHS

Each
1+
€4.750
10+
€4.160
25+
€3.440
50+
€3.090
100+
€2.850
More Pricing...
Min: 1 / Mult: 1
156.25MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
LVDS
3572926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.090
50+
€0.855
100+
€0.820
250+
€0.736
500+
€0.684
More Pricing...
Min: 1 / Mult: 1
25MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
EB13E2 Series
-40°C
85°C
LVCMOS
3583481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.360
250+
€2.780
500+
€2.290
1500+
€2.130
3000+
€1.980
Min: 100 / Mult: 5
80MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3583565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.550
Min: 100 / Mult: 1
26MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
3583565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.380
5+
€2.300
10+
€2.220
20+
€1.960
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
26MHz
25ppm
SMD, 2mm x 16mm
1.8V
IQXO-542 Series
-20°C
70°C
CMOS
1-25 of 4621 items
of 185 page(s)
Trade Account