ex VAT

Crystals & Oscillators:

23,916 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Product Range
Packaging

Categories

Crystals & Oscillators

(23,916)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3583516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.896
10+
€0.745
25+
€0.701
50+
€0.654
100+
€0.610
Total:€0.90
Min: 1 / Mult: 1
30MHz
CFPX-218 Series
3583503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.552
10+
€0.473
25+
€0.433
50+
€0.392
100+
€0.374
More Pricing...
Total:€0.55
Min: 1 / Mult: 1
40MHz
CFPX-180 Series
3820149

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.703
3000+
€0.678
Total:€703.00
Min: 1000 / Mult: 1000
29.491MHz
ASV Series
1538875

RoHS

Each
1+
€3.030
10+
€2.800
25+
€2.610
50+
€2.410
100+
€2.270
Total:€3.03
Min: 1 / Mult: 1
10MHz
S7
2308712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.650
200+
€0.559
500+
€0.537
Total:€65.00
Min: 100 / Mult: 1
-
-
1276675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.190
500+
€2.160
Total:€219.00
Min: 100 / Mult: 1
14.7456MHz
CFPS-69 Series
2509431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.407
500+
€0.367
Total:€40.70
Min: 100 / Mult: 1
12MHz
C3E X1
2854164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.588
10+
€0.493
25+
€0.472
50+
€0.413
100+
€0.386
More Pricing...
Total:€0.59
Min: 1 / Mult: 1
20MHz
MP SJK 6G Series
2854020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.543
10+
€0.455
25+
€0.435
50+
€0.381
100+
€0.356
More Pricing...
Total:€0.54
Min: 1 / Mult: 1
11.0592MHz
MP SJK 7I Series
2854110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.317
500+
€0.253
Total:€31.70
Min: 100 / Mult: 1
48MHz
MP SJK 7I Series
3583471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.600
500+
€1.570
Total:€160.00
Min: 100 / Mult: 5
24.576MHz
CFPS-39 Series
3583584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.970
10+
€1.710
25+
€1.680
50+
€1.630
100+
€1.430
More Pricing...
Total:€1.97
Min: 1 / Mult: 1
50MHz
IQXO-791 Series
3573079

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.260
3000+
€1.230
Total:€1,260.00
Min: 1000 / Mult: 1000
50MHz
Pure Silicon ASEM Series
3583554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
Total:€128.00
Min: 100 / Mult: 1
30MHz
IQXO-540 Series
3583551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
Total:€128.00
Min: 100 / Mult: 1
24.576MHz
IQXO-540 Series
3573123

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.478
3000+
€0.445
Total:€478.00
Min: 1000 / Mult: 1000
20MHz
ABM3C Series
3228476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.294
10+
€0.287
25+
€0.271
50+
€0.255
100+
€0.250
More Pricing...
Total:€0.29
Min: 1 / Mult: 1
48MHz
ABM11
3228402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.198
10+
€0.182
100+
€0.133
500+
€0.116
1000+
€0.114
Total:€0.99
Min: 5 / Mult: 5
24MHz
ABLS
3583584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.430
500+
€1.400
Total:€143.00
Min: 100 / Mult: 1
50MHz
IQXO-791 Series
3583553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.210
Total:€121.00
Min: 100 / Mult: 1
27MHz
IQXO-540 Series
3572969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.744
10+
€0.626
25+
€0.604
50+
€0.570
100+
€0.548
More Pricing...
Total:€0.74
Min: 1 / Mult: 1
20MHz
ISM97 Series
3583548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
Total:€128.00
Min: 100 / Mult: 1
12.288MHz
IQXO-540 Series
3928666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.500
10+
€1.250
25+
€1.180
50+
€1.100
100+
€1.070
More Pricing...
Total:€1.50
Min: 1 / Mult: 1
25MHz
ASFLDV Series
3928665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
10+
€1.050
25+
€1.010
50+
€0.978
100+
€0.935
More Pricing...
Total:€1.22
Min: 1 / Mult: 1
24MHz
ASFLDV Series
3928671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.020
10+
€1.900
25+
€1.790
50+
€1.670
100+
€1.510
More Pricing...
Total:€2.02
Min: 1 / Mult: 1
32.768kHz
ABS05 Series
26-50 of 23916 items
of 957 page(s)
Trade Account