0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,492 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4256496RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.413
250+
€0.396
500+
€0.379
Min: 100 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
50ppm
10pF
20ppm
FC2BA Series
-40°C
125°C
4256504RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.407
250+
€0.374
500+
€0.339
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
20ppm
FC3BA Series
-40°C
125°C
4242699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.231
250+
€0.201
500+
€0.186
1500+
€0.156
3000+
€0.130
Min: 100 / Mult: 5
38.4MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
XRCGB Series
-30°C
85°C
4200052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.243
250+
€0.201
500+
€0.191
1000+
€0.187
Min: 100 / Mult: 1
24MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
4256510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.401
250+
€0.369
500+
€0.338
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
FC3BA Series
-40°C
125°C
4210069

RoHS

Each
1+
€0.884
5+
€0.820
10+
€0.755
20+
€0.706
40+
€0.658
More Pricing...
Min: 1 / Mult: 1
4.864MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
30ppm
HC49 Series
-10°C
60°C
4210045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.445
250+
€0.409
500+
€0.388
Min: 100 / Mult: 1
4MHz
SMD, 11.4mm x 4.9mm
10ppm
16pF
10ppm
HC49/4HSMX Series
-20°C
70°C
4210010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.226
250+
€0.216
500+
€0.205
Min: 100 / Mult: 5
4MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
20ppm
HC49/4HSMX Series
-20°C
70°C
4242728RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.142
250+
€0.123
500+
€0.114
1500+
€0.106
Min: 100 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
XRCGB Series
-30°C
85°C
4256495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.551
50+
€0.462
100+
€0.410
250+
€0.395
500+
€0.379
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
50ppm
10pF
20ppm
FC2BA Series
-40°C
125°C
4200088RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.389
250+
€0.340
500+
€0.325
Min: 100 / Mult: 1
18.432MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
QT532G Series
-40°C
85°C
4256478RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.434
250+
€0.399
500+
€0.364
Min: 100 / Mult: 1
20MHz
SMD, 2mm x 1.6mm
50ppm
10pF
20ppm
FC1BA Series
-40°C
125°C
4210032

RoHS

Each
1+
€0.628
5+
€0.575
10+
€0.522
20+
€0.480
40+
€0.432
More Pricing...
Min: 1 / Mult: 1
10.245MHz
Through Hole, 11.05mm x 4.7mm
20ppm
20pF
20ppm
HC49/4H Series
-40°C
85°C
4228751RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.919
250+
€0.823
500+
€0.802
Min: 100 / Mult: 1
20MHz
SMD, 11.4mm x 4.9mm
10ppm
18pF
10ppm
HC49/4HSMX Series
-20°C
70°C
4228696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.995
50+
€0.796
100+
€0.757
250+
€0.682
500+
€0.668
Min: 1 / Mult: 1
30MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
12SMX-B Series
-20°C
70°C
4326429RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.294
250+
€0.243
500+
€0.218
1500+
€0.201
3000+
€0.188
Min: 100 / Mult: 1
32.768kHz
SMD, 6.9mm x 1.4mm
-
7pF
20ppm
QT1M Series
-40°C
85°C
4256503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.327
250+
€0.314
500+
€0.301
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
20ppm
FC3BA Series
-40°C
125°C
4200062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.277
250+
€0.229
500+
€0.218
Min: 100 / Mult: 1
15.36MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
4200052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.303
50+
€0.254
100+
€0.243
250+
€0.201
500+
€0.191
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
4210075

RoHS

Each
1+
€0.481
5+
€0.422
10+
€0.362
20+
€0.340
40+
€0.319
More Pricing...
Min: 1 / Mult: 1
25MHz
Through Hole, 11.05mm x 4.7mm
50ppm
22pF
30ppm
HC49/4H Series
-10°C
60°C
4200076RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.389
250+
€0.340
500+
€0.325
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
QT532G Series
-40°C
85°C
4200116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.371
250+
€0.337
500+
€0.317
Min: 100 / Mult: 1
32MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
QT532S Series
-20°C
70°C
4256476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.526
50+
€0.446
100+
€0.357
250+
€0.348
500+
€0.339
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
50ppm
8pF
20ppm
FC1BA Series
-40°C
125°C
4200062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.347
50+
€0.290
100+
€0.277
250+
€0.229
500+
€0.218
Min: 1 / Mult: 1
15.36MHz
SMD, 12.7mm x 4.8mm
10ppm
18pF
10ppm
QT49S Series
-20°C
70°C
4200078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.461
50+
€0.369
100+
€0.347
250+
€0.315
500+
€0.298
Min: 1 / Mult: 1
27.172MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
QT532G Series
-40°C
85°C
351-375 of 13492 items
of 540 page(s)
Trade Account