0
0 Items€0.00
ex VAT
ex VAT

Crystals:

13,494 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3583529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.540
50+
€1.200
250+
€1.090
Min: 5 / Mult: 5
32MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.700
250+
€0.562
Min: 100 / Mult: 1
37.4MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3573167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.326
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
ABM11W Series
-40°C
85°C
3583534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.535
250+
€0.492
500+
€0.414
1000+
€0.384
Min: 100 / Mult: 1
24MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3583493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.649
5+
€0.529
10+
€0.517
20+
€0.506
40+
€0.494
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
3819934

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.796
Min: 1000 / Mult: 1000
24MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11 Series
-20°C
70°C
3820784

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.691
Min: 1000 / Mult: 1000
30MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
3819729RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.564
250+
€0.532
500+
€0.502
1000+
€0.486
Min: 100 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3C Series
-40°C
85°C
3820795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.379
Min: 3000 / Mult: 3000
16MHz
SMD, 2mm x 1.6mm
50ppm
8pF
10ppm
ABM11W Series
-40°C
125°C
3819729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.807
50+
€0.603
100+
€0.564
250+
€0.532
500+
€0.502
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3C Series
-40°C
85°C
3819937

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.621
Min: 1000 / Mult: 1000
32MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11 Series
-20°C
70°C
3820279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.624
Min: 1000 / Mult: 1000
18.08MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8 Series
0°C
70°C
3819742RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.807
250+
€0.744
500+
€0.668
1500+
€0.639
3000+
€0.602
Min: 100 / Mult: 5
14.7456MHz
SMD, 3.2mm x 2.5mm
50ppm
12pF
20ppm
ABM8AIG Series
-40°C
125°C
3805431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.320
250+
€0.274
500+
€0.266
1500+
€0.252
Min: 100 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
10ppm
20pF
10ppm
M403 Series
-20°C
70°C
3820783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.503
Min: 3000 / Mult: 3000
30MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
3819920

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.191
Min: 1000 / Mult: 1000
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG Series
-40°C
85°C
3820836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.300
Min: 1000 / Mult: 1000
16.384MHz
3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G Series
-40°C
85°C
3805431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.343
50+
€0.320
250+
€0.274
500+
€0.266
1500+
€0.252
Min: 5 / Mult: 5
32MHz
SMD, 3.2mm x 2.5mm
10ppm
20pF
10ppm
M403 Series
-20°C
70°C
3820835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.268
Min: 3000 / Mult: 3000
12.288MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
3819941

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.423
Min: 3000 / Mult: 3000
32MHz
SMD, 2mm x 1.6mm
20ppm
4pF
10ppm
ABM11W Series
-40°C
85°C
3819896

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.173
Min: 1000 / Mult: 1000
10MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
3805434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.436
250+
€0.401
500+
€0.346
1500+
€0.337
3000+
€0.328
Min: 100 / Mult: 5
24MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
30ppm
M403 Series
-40°C
85°C
3819935

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.730
Min: 1000 / Mult: 1000
25MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11 Series
-20°C
70°C
3820814

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.463
Min: 1000 / Mult: 1000
26MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3C Series
-40°C
85°C
3819945

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.490
Min: 1000 / Mult: 1000
25MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2 Series
-40°C
85°C
176-200 of 13494 items
of 540 page(s)
Trade Account