ILCX08 Crystals:

13,467 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1712823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
10+
€0.736
25+
€0.711
50+
€0.686
100+
€0.585
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.444
50+
€0.361
100+
€0.314
250+
€0.287
500+
€0.263
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1278036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.709
50+
€0.440
100+
€0.418
250+
€0.328
500+
€0.303
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
FC-135
-40°C
85°C
2101327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.617
50+
€0.469
100+
€0.455
250+
€0.408
500+
€0.361
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2819306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.548
50+
€0.513
250+
€0.441
500+
€0.390
1500+
€0.334
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
10ppm
9HT10
-40°C
85°C
3572991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.483
50+
€0.477
100+
€0.470
250+
€0.461
500+
€0.447
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
ILCX08
-40°C
85°C
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.981
50+
€0.784
100+
€0.746
250+
€0.655
500+
€0.617
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1712823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.585
250+
€0.537
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2889295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.657
50+
€0.527
250+
€0.497
500+
€0.459
1500+
€0.449
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
10ppm
-
-40°C
85°C
2819302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.649
50+
€0.582
250+
€0.485
500+
€0.439
1500+
€0.416
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
9HT10
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.416
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
2819306RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.513
250+
€0.441
500+
€0.390
1500+
€0.334
3000+
€0.320
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
10ppm
9HT10
-40°C
85°C
3572991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.447
1000+
€0.405
5000+
€0.402
10000+
€0.399
Min: 500 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
ILCX08
-40°C
85°C
1278036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.418
250+
€0.328
500+
€0.303
1000+
€0.266
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
FC-135
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.981
10+
€0.932
25+
€0.871
50+
€0.721
100+
€0.686
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.303
50+
€0.258
250+
€0.238
500+
€0.207
1500+
€0.167
Min: 5 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
2723232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.800
10+
€2.610
25+
€2.230
50+
€1.870
100+
€1.720
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2.5mm x 2mm
10ppm
12pF
10ppm
FA-20H
-40°C
85°C
1640876

RoHS

Each
1+
€0.437
5+
€0.392
10+
€0.377
25+
€0.361
50+
€0.337
More Pricing...
Min: 1 / Mult: 1
16.384MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
2101327RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.455
250+
€0.408
500+
€0.361
1000+
€0.294
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2508633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.455
5+
€0.408
10+
€0.392
20+
€0.375
40+
€0.351
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
QC3CA
-40°C
85°C
3583489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.520
5+
€0.441
10+
€0.431
20+
€0.421
40+
€0.411
More Pricing...
Min: 1 / Mult: 1
24.576MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
50ppm
CFPX-180 Series
-40°C
85°C
1640982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.949
10+
€0.902
25+
€0.843
50+
€0.698
100+
€0.664
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.664
250+
€0.634
Min: 100 / Mult: 1
32MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2449490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.307
50+
€0.228
100+
€0.213
250+
€0.176
500+
€0.172
Min: 1 / Mult: 1
28.63636MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2509431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.542
250+
€0.476
500+
€0.448
1000+
€0.431
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
1-25 of 13467 items
of 539 page(s)
Trade Account