Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoQN9080-001-M17AZCopy
Order Code3003144
Product RangeQN9080 Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoQN9080-001-M17AZCopy
Order Code3003144
Product RangeQN9080 Series Microcontrollers
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max32MHz
InterfacesI2C, SPI, USART, USB
Receiver Sensitivity Rx-92.7dBm
Program Memory Size512KB
No. of Pins54Pins
IC Case / PackageLFLGA
No. of I/O's32I/O's
RAM Memory Size128KB
Supply Voltage Range1.62 V to 3.6 V
ADC Channels8Channels
Operating Temperature Range-40 °C to 85 °C
ADC Resolution16Bit
CertificationsCE, FCC, IC, MIC
Product RangeQN9080 Series Microcontrollers
IC MountingSurface Mount
MCU SeriesQN908x
SVHCNo SVHC (27-Jun-2018)
Alternatives for QN9080-001-M17AZ
1 Product Found
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Device Core
ARM Cortex-M4F
Operating Frequency Max
32MHz
Receiver Sensitivity Rx
-92.7dBm
No. of Pins
54Pins
No. of I/O's
32I/O's
Supply Voltage Range
1.62 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Certifications
CE, FCC, IC, MIC
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Bluetooth Class
-
Data Bus Width
32 bit
Interfaces
I2C, SPI, USART, USB
Program Memory Size
512KB
IC Case / Package
LFLGA
RAM Memory Size
128KB
ADC Channels
8Channels
ADC Resolution
16Bit
Product Range
QN9080 Series Microcontrollers
MCU Series
QN908x
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
Product traceability