No exact matches found.
Showing products with similar part numbers
21 Product Results Found for "0000000"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €17.380 10+ €13.730 25+ €12.920 50+ €12.400 100+ €11.870 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ €5.470 10+ €4.190 25+ €3.870 50+ €3.650 100+ €3.420 More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ €30.030 5+ €27.030 10+ €21.940 25+ €20.670 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ €16.600 10+ €13.150 25+ €12.360 50+ €11.850 100+ €11.260 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ €15.080 10+ €11.950 25+ €11.240 50+ €10.770 100+ €10.230 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | 200MHz | - | 121Pins | BGA | 6I/O's | I2C, SPI, USB | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ €32.540 5+ €29.480 10+ €26.410 25+ €24.880 50+ €24.380 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 256KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ €23.770 10+ €20.490 25+ €19.320 50+ €18.440 100+ €17.550 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 56I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ €6.050 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 100Pins | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 1+ €23.030 5+ €21.140 10+ €19.240 25+ €18.320 50+ €17.950 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | ||||||
Each | 120+ €5.090 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 64Pins | QFN | 49I/O's | I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 180+ €6.030 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 100Pins | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ €6.220 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 49I/O's | I2C, I2S, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ €6.700 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ €5.000 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each (Supplied on Full Reel) Full Reel | 3300+ €5.110 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 64Pins | QFN | 49I/O's | I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ €5.590 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 100Pins | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each (Supplied on Full Reel) Full Reel | 1200+ €6.130 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 160+ €4.990 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 119+ €5.560 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 100Pins | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | 0°C | 70°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 1+ €23.490 10+ €17.340 25+ €15.760 | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | - | 96Pins | FBGA | 38I/O's | SPI, USB | 64KB | 4Channels | 12Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | xCORE | XS1-U | ||||||
Each | 1300+ €21.430 | EZ-USB Family NX2LP Series Microcontrollers | - | - | 24MHz | - | 56Pins | QFN | 24I/O's | USB | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | NX2LP | ||||||