MCX W Series ARM Microcontrollers:
4 Products FoundMCX W Series - Secure, Wireless MCUs
MCX W series are secure, wireless MCUs designed to enable more compact, scalable and innovative designs for the next generation of smart and secure connected devices. The MCX W series, based on the Arm® Cortex®-M33, offers a unified range of pin-compatible multiprotocol wireless MCUs for Matter™, Thread®, Bluetooth® Low Energy and Zigbee®.
- 96 MHz Arm® Cortex®-M33
- Radio subsystem with dedicated core, flash, and RAM
- 1 MB flash and 128 KB RAM (MCX W71x), 2 MB flash and 256 KB RAM (MCX W72x)
- Ultra-low power architecture
- Edgelock® Secure Enclave Core Profile with Edgelock 2GO support
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.610 10+ €6.690 25+ €6.120 50+ €5.800 100+ €5.480 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 48Pins | HVQFN | I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | Surface Mount | MCX W71x | MCX W | |||||
Each | 1+ €8.400 10+ €6.530 25+ €6.060 50+ €5.620 100+ €5.330 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 40Pins | HVQFN | CANFD, I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | Surface Mount | MCX W71x | MCX W | |||||
Each | 1+ €8.100 10+ €6.930 25+ €6.590 50+ €6.360 100+ €6.120 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 48Pins | HVQFN | CANFD, I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | Surface Mount | MCX W71x | MCX W | |||||
Each | 1+ €6.330 10+ €4.910 25+ €4.550 50+ €4.420 100+ €4.280 More Pricing... | Min: 1 / Mult: 1 | MCX W Series | ARM Cortex-M33 | 96MHz | 1MB | 40Pins | HVQFN | I2C, I3C, SPI, UART | 128KB | 16Bit | -40°C | 125°C | Surface Mount | MCX W71x | MCX W |